Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Cable Management Remove last refinement


3M FP-301-1/4-BLACK-100 - Tubing;  1/4 in.;  0.025 in. (Nom.);


View larger image
Product Rating:
4 out of 5 4 out of 5
Great stuff
This stuff is great!, it forms a water tight, neat looking connection and is easy to use.
Read more of this review > >
3M
Tubing; 1/4 in.; 0.025 in. (Nom.); 2:1; -55 to ? degC; Flexible Polyolefin
$43.78 (Per 100 ft. Coil)
Mfr Part#: FP-301-1/4-BLACK-100
Allied Stock#: 617-0451
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

71 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #515
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 5$43.777     
6 - 14$41.337     
15 - 24$40.583     
25 - 49$39.167     
50+$38.213     



OverviewSpecsReviews (1)AccessoriesSimilar Products

FP-301 offers an excellent balance of physical, electrical and chemical properties for protecting a wide variety of electronic, electrical, and mechanical applications, such as cable splices, wire marking, harness covering, strain relief, and component packaging. Meets UL/CSA requirements for flame retardance (except Clear), 2:1 shrink ratio, rated for –55°C to +135°C (+275°F) and 600 V continuous operation. Meets MIL-DTL-23053/5 Class 1 or 2 requirements. Minimum Shrink Temperature: 121°C. Colors Available: 1-Black, 4-Clear (available in all put-ups), 2-Red, 3-White, 5-Yellow, 6-Blue, 7-Green (available in selected sizes of 4-foot lengths and in color assortments). Insert the color number where N appears in the stock number. UL E39100, CSA LR38227.

Tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135 °C continuous operation, these tubing is split resistant, mechanically tough, easily marked and resists cold flow.

Application:For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Color:Black
Diameter, Inner:0.25 in.
Diameter, Inside:0.25" (Expanded), 0.125" (Recovered)
Diameter, Recovered Inner:0.046 in.
Dielectric Strength:900 V⁄mil
Flammability Rating:Self-Extinguish meets UL 224 All-Tubing Flame Test (Class 1 Only)
Longitudinal Shrinkage:±5%
Material:Polyolefin
Protection Class:Tubing, Heat Shrink
Shrink Ratio:2:1
Size, Tube:1⁄4 in.
Special Features:Flame Retardant
Standards:UL Recognized, CSA Certified
Temperature, Operating:-55 to +135 °C
Tensile Strength:2400 PSI (Physical), 1000 PSI (Chemical) PSI
Thickness, Wall:0.025 in. (Nom.)
Volume Resistivity:10^15 Ohms-cm
5
0% Total Reviews: 1 4 out of 5
4
100%    
3
0%    
2
0%  
Write a review
1
0%  
Great stuff Review Rating: 4
Reviewed By: Jason on 9/2/2007 9:40:49 AM
Tech Level: Average - Ownership: More than 1 year
Pros: This stuff is great!, it forms a water tight, neat looking connection and is easy to use.
Cons: Its kind of on the expensive side.
Other thoughts:
0 out of 1 people found this review helpful. Did you?  
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Connectors, Wire & Cable > Cable Management


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type