Products
> Connectors, Wire & Cable > Cable Management 
 |
| Product Rating: |
|
5 out of 5 |
|
| Excellent Product |
| 3M Heat Shrink Tubing is the best that I have ever used. Recommend to anyone looking for heat shrink |
| Read more of this review > > |
|
|
|
|
|
|
|
| 1 - 5 | $35.786 |
| 6 - 14 | $33.792 |
| 15 - 24 | $33.176 |
| 25 - 49 | $31.999 |
| 50+ | $31.247 |
|
|
|
|
|
FP-301 offers an excellent balance of physical, electrical and chemical properties for protecting a wide variety of electronic, electrical, and mechanical applications, such as cable splices, wire marking, harness covering, strain relief, and component packaging. Meets UL/CSA requirements for flame retardance (except Clear), 2:1 shrink ratio, rated for –55°C to +135°C (+275°F) and 600 V continuous operation. Meets MIL-DTL-23053/5 Class 1 or 2 requirements. Minimum Shrink Temperature: 121°C. Colors Available: 1-Black, 4-Clear (available in all put-ups), 2-Red, 3-White, 5-Yellow, 6-Blue, 7-Green (available in selected sizes of 4-foot lengths and in color assortments). Insert the color number where N appears in the stock number. UL E39100, CSA LR38227.
Tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135 °C continuous operation, these tubing is split resistant, mechanically tough, easily marked and resists cold flow.
| Application | : | For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering | | Color | : | Black | | Diameter, Inner | : | 0.187 in. | | Diameter, Inside | : | 0.187" (Expanded), 0.093" (Recovered) | | Diameter, Recovered Inner | : | 0.046 in. | | Dielectric Strength | : | 900 V⁄mil | | Flammability Rating | : | Self-Extinguish meets UL 224 All-Tubing Flame Test (Class 1 Only) | | Longitudinal Shrinkage | : | ±5% | | Material | : | Polyolefin | | Protection Class | : | Tubing, Heat Shrink | | Shrink Ratio | : | 2:1 | | Size, Tube | : | 3⁄16 in. | | Special Features | : | Flame Retardant | | Standards | : | UL Recognized, CSA Certified | | Temperature, Operating | : | -55 to +135 °C | | Tensile Strength | : | 2400 PSI (Physical), 1000 PSI (Chemical) PSI | | Thickness, Wall | : | 0.020 in. (Nom.) | | Volume Resistivity | : | 10^15 Ohms-cm |
| 5 |
|
100% |
Total Reviews: 2
|
|
| 4 |
|
0% |
|
|
| 3 |
|
0% |
|
|
| 2 |
|
0% |
|
Read all 2 reviews Write a review |
| 1 |
|
0% |
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|