My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Connectors, Wire & Cable
> Cable Management
View More
3M Cable Management >>
View larger image
Product Rating:
5 out of 5
Get it on a reel
This product is excelent for covering splices and insulating connectors.
Read more of this review > >
3M
Tubing; 1/8 in.; 0.020 in. (Nom.); 2:1; -55 to ? degC; Polyolefin; Black; 5%
$30.06
(Per 100 ft. Coil)
Mfr Part#:
FP-301-1/8-BLACK-100
Allied Stock#:
617-0391
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
85
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #515
RoHS Compliant part
Pricing
Standard Pricing:
1 - 5
$30.060
6 - 14
$28.390
15 - 24
$27.870
25 - 49
$26.890
50+
$26.240
Overview
Specs
Reviews (1)
Accessories
Similar Products
FP-301 offers an excellent balance of physical, electrical and chemical properties for protecting a wide variety of electronic, electrical, and mechanical applications, such as cable splices, wire marking, harness covering, strain relief, and component packaging. Meets UL/CSA requirements for flame retardance (except Clear), 2:1 shrink ratio, rated for –55°C to +135°C (+275°F) and 600 V continuous operation. Meets MIL-DTL-23053/5 Class 1 or 2 requirements.
Minimum Shrink Temperature:
121°C.
Colors Available:
1-Black, 4-Clear (available in all put-ups), 2-Red, 3-White, 5-Yellow, 6-Blue, 7-Green (available in selected sizes of 4-foot lengths and in color assortments). Insert the color number where N appears in the stock number. UL E39100, CSA LR38227.
Tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 Tubing is split resistant, mechanically tough, easily marked and resists cold flow.
Application
:
For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Color
:
Black
Diameter, Inner
:
0.125 in.
Diameter, Inside
:
0.125" (Expanded), 0.062" (Recovered)
Diameter, Recovered Inner
:
0.046 in.
Dielectric Strength
:
900 V⁄mil
Flammability Rating
:
Self-Extinguish meets UL 224 All-Tubing Flame Test (Class 1 Only)
Longitudinal Shrinkage
:
±5%
Material
:
Polyolefin
Protection Class
:
Tubing, Heat Shrink
Shrink Ratio
:
2:1
Size, Tube
:
1⁄8 in.
Special Features
:
Flame Retardant
Standards
:
UL Recognized, CSA Certified
Temperature, Operating
:
-55 to +135 °C
Tensile Strength
:
2400 PSI (Physical), 1000 PSI (Chemical) PSI
Thickness, Wall
:
0.020 in. (Nom.)
Volume Resistivity
:
10^15 Ohms-cm
5
100%
Total Reviews:
1
4
0%
3
0%
2
0%
Write a review
1
0%
Get it on a reel
Reviewed By: Joe on 3/17/2007 11:49:48 AM
Tech Level: Expert knowledge - Ownership: More than 1 year
Pros:
This product is excelent for covering splices and insulating connectors.
Cons:
I see a problem with some vendors sending this bent up in a box. This is a material that should not be bent unless it is going to have a cut at that point. I bought some from Alied and it came on a reel. It will be a perfect match for the product since it would not be damaged in transit.
Other thoughts:
9 out of 9 people found this review helpful. Did you?
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Connectors, Wire & Cable > Cable Management
3M
Tubing; 1 in.; 0.035 in. (Nom.); 2:1; -55 to ? degC; Flexible Polyolefin; Black
Is this product relevant?
Yes
|
No
$52.35
Each
3M
Tubing; 3/4 in.; 0.030 in. (Nom.); 2:1; -55 to ? degC; Flexible Polyolefin
Is this product relevant?
Yes
|
No
$34.55
Each
3M
Tubing; 1/2 in.; 0.025 in. (Nom.); 2:1; -55 to ? degC; Flexible Polyolefin
Is this product relevant?
Yes
|
No
$54.17
Each
3M
Tubing; 3/8 in.; 0.375 (Expanded) in.; 0.025 in. (Nom.) (Recovered); 2:1; Black
Is this product relevant?
Yes
|
No
$48.41
Each
3M
Tubing; 1/4 in.; 0.025 in. (Nom.); 2:1; -55 to ? degC; Flexible Polyolefin
Is this product relevant?
Yes
|
No
$43.78
Each
3M
Tubing; 3/16 in.; 0.020 in. (Nom.); 2:1; -55 to ? degC; Flexible Polyolefin
Is this product relevant?
Yes
|
No
$35.79
Each
3M
Tubing; 1/8 in.; 0.020 in. (Nom.); 2:1; -55 to ? degC; Polyolefin; Red; 2400 PS
Is this product relevant?
Yes
|
No
$31.23
Each
3M
Tubing; 3/32 in.; 0.020 in. (Nom.); 2:1; -55 to ? degC; Polyolefin; Black; 5%
Is this product relevant?
Yes
|
No
$28.12
Each
3M
Tubing; 1/16 in.; 0.017 in. (Nom.); 2:1; -55 to ? degC; Polyolefin; Black; 5%
Is this product relevant?
Yes
|
No
$24.83
Each
3M
Tubing; 3/64 in.; 0.016 in. (Nom.); 2:1; -55 to ? degC; Polyolefin; Black; 5%
Is this product relevant?
Yes
|
No
$35.03
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
3M
Tubing; 1/8 in.; 0.020 in. (Nom.); 2:1; -55 to ? degC; Polyolefin; Clear; 5%
$31.23
Coil
3M
Tubing; 1/8 in.; 0.020 in. (Nom.); 2:1; -55 to ? degC; Flexible Polyolefin
$31.23
Coil
3M
Tubing; 1/8 in.; 0.020 in. (Nom.); 2:1; -55 to ? degC; Polyolefin; White; 5%
$31.23
Coil
3M
Tubing; 1/8 in.; 0.020 in. (Nom.); 2:1; -55 to ? degC; Polyolefin; Red; 2400 PS
$31.23
Coil
3M
Tubing; 1/8 in.; 0.020 in. (Nom.); 2:1; -55 to ? degC; Polyolefin; Blue; 5%
$30.06
Coil
3M
Tubing; 1/8 in.; 0.020 in. (Nom.); 2:1; -55 to ? degC; Polyolefin; Yellow; 5%
$30.07
Coil
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.