Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Production & Prototyping Supplies  > ESD Products  > Grounding  > Wrist Bands/Straps  > Fabric Remove last refinement

View More 3M ESD Products >>

3M 2272 - Wrist Strap;  Fabric Wrist;  5 ft.;  B


View larger image
Product Rating:
3M
Wrist Strap; Fabric Wrist; 5 ft.; Blue; 9 in. (Max.); UL Listed
$10.03 (Each)
Mfr Part#: 2272
Allied Stock#: 616-2272
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

44 can ship immediately.
On Order: 175

Request Lead Time
Datasheet
Catalog Page #1975
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1 - 4$10.030     
5 - 9$9.250     
10 - 24$8.600     
25+$8.100     



OverviewSpecsReviews (0)AccessoriesSimilar Products

The 3M™ adjustable wrist strap 2200 Series consists of a wrist band and a grounding cord. Grounding cord length is the extended length for the coiled cords. The molded cap on the grounding cord that snaps onto the wristband contains a one megohm resistor.

The adjustable wrist straps are the front line of defense in all static control processes. Provide a comfortable, custom fit with these adjustable wrist straps. One size adjusts to any size wrist to provide reliable, 360 degree protection. These wrist straps feature a band made of a silverplated, monofilament, continuous thread woven together with elastic nylon to assure full conductivity, comfort and reliability, while providing rapid and continuous drain of static charge.

Band Type:Fabric Wrist
Circumference:9 in. (Max.)
Color:Blue
Length:5 ft.
Standards:UL Listed
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Grounding > Kits

Desco
Kit; Bench Ground; Resistor; Wrist


Is this product relevant? Yes | No
$20.01
Each


3M
Grounding Kit, Field Service, Portable


Is this product relevant? Yes | No
$78.07
Each



Grounding > Shoe Straps


In Series > MiniGrabber to MiniGrabber


Mats > Table / Worksurface

$100.08
Each



Production & Prototyping Supplies > Tools


Solder > Desoldering Braid / Wick


Wrist Bands/Straps > Fabric


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type