Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Production & Prototyping Supplies  > ESD Products  > Grounding  > Monitor Remove last refinement

View More 3M ESD Products >>

3M 724 - Wrist Strap Workstation Monitor


View larger image
Product Rating:
3M
Wrist Strap Workstation Monitor
$171.23 (Each)
Mfr Part#: 724
Allied Stock#: 616-0725
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

62 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1976
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1 - 4$171.226     
5 - 9$159.814     
10+$151.322     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Work station monitors use DC current to make a resistance determination. They continuously pulse a signal which is returned to the monitor through a special wrist strap and cord that contain two separate sets of independent conductors. They measure operator resistance to ground, have a resistor by-pass warning, use a safe, low current signal pulse, provide dual ground paths and have passive system actuation. Remote Input Jack Size: 33⁄16" × 1" × 11⁄2".
 
The monitor uses a reliable resistance method that actually includes the operator's skin resistance to determine if the system is operating properly. This monitor is used with the 3M™ 4700 Dual Conductor Wrist Band and the 3M™ 2300 Series Dual Conductor Cords, which are not included with the monitor and must be purchased separately.
 
3M ID: 98-0798-3713-8
 


  • Continuously grounds and verifies the resistance of two operators and the work surface ground connections enhancing product reliability
  • Catches intermitten failures due to dry skin, dirty wrist band, poor connection, etc.
  • Eliminates need for record-keeping and logs
  • Eliminates need for periodic testers that identify the problem after it occurs
  • Audible (adjustable) and visual alarms for instantaneous problem notification


Height:4.0" (0.102 meter)
Length:8.3" (0.211 meter)
Weight:1.8 Lbs. (0.8165 Kg.)
Width:6.6" (0.168 meter)
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Grounding > Cords

3M
Strap; 20; Dual Conductor


Is this product relevant? Yes | No
$38.56
Each


3M
Strap; 5; Dual Conductor


Is this product relevant? Yes | No
$27.20
Each


3M
Strap; 10; Dual Conductor


Is this product relevant? Yes | No
$31.59
Each



Grounding > Jacks

3M
Monitor, Dual, Remote, Input Jack


Is this product relevant? Yes | No
$39.56
Each



Mats > Table / Worksurface

$100.08
Each


$96.09
Each



Wrist Bands/Straps > Fabric

$33.72
Each


3M
Strap; Wrist


Is this product relevant? Yes | No
$13.52
Each



Wrist Bands/Straps > Metal

3M
Wrist Band, Blue, Dual Conductor


Is this product relevant? Yes | No
$10.28
Each



* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type