Products
> Enclosure, Cooling & Hardware > Fans & Blowers > Fan 
|
|
|
| 1 - 14 | $40.339 |
| 15 - 24 | $38.159 |
| 25 - 49 | $37.093 |
| 50 - 99 | $35.971 |
| 100+ | $35.210 |
|
|
|
|
|
Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. They have been designed for a life expectancy in excess of 60,000 hours.
Aluminum Die Cast Frames Low Noise 60,000 Hour Life Expectancy UL, cUL, TÜV, and VDE Standards Super Efficient Exceptional Value
| Air Flow | : | 211 CFM | | Bearing Type | : | Ball | | Brand/Series | : | OA172SAPL | | Dimensions | : | 6.7 x 5.9 x 1.5 " | | Noise Level | : | 58 dB | | Power, Rating | : | 28 W | | Speed | : | 3400 RPM | | Static Pressure | : | 0.87 in.-H2O | | Temperature, Operating, Maximum | : | +80 °C | | Temperature, Operating, Minimum | : | -20 °C | | Termination | : | Terminals | | Type | : | Square | | Voltage, Rating | : | 115 VAC |
Total Reviews: 0
Write a review
| |
Voltage, Rating |
Air Flow |
Termination |
Noise Level |
Bearing Type |
|
 |
Orion (Knight Electronics, Inc.) Fan; 4.71 in. H X 4.71 in. W; 1.5 in.; 115 V; 110 CFM (Max.); 15 W; 37 dB; Ball |
115 VAC |
110 CFM |
Terminals |
37 dB |
Ball |
$14.50 Each
|
 |
Orion (Knight Electronics, Inc.) Fan; 4.71 in. H X 4.71 in. W; 1.5 in.; 230 V; 110 CFM (Max.); 15 W; 37 dB; Ball |
220 VAC |
110 CFM |
Terminals |
37 dB |
Ball |
$14.50 Each
|
 |
Orion (Knight Electronics, Inc.) Fan, AC Cooling, 10"x3.5", CFM 550 |
115 VAC |
550 CFM |
Leadwires |
55 dB |
Ball |
$66.51 Each
|
 |
Orion (Knight Electronics, Inc.) Fan, AC Cooling, 10"x3.5", CFM 550 |
115 VAC |
550 CFM |
Terminals |
55 dB |
Ball |
$66.51 Each
|
 |
Orion (Knight Electronics, Inc.) Fan; 120 mm L x 120 mm H; 38 mm; 115 VAC; 99 CFM; 15 W; AC; 47 dB; Ball |
115 VAC |
99 CFM |
Terminals |
47 dB |
Ball |
$14.50 Each
|
 |
Orion (Knight Electronics, Inc.) Fan; 3.15 x 1.5 in.; 38 mm; 115; 31 CFM; 50/60 Hz; 12 W; AC Cooling; 29 dB |
115 VAC |
31 CFM |
Terminals |
29 dB |
Ball |
$14.47 Each
|
 |
Orion (Knight Electronics, Inc.) AC fan, 172x 150x51mm, 120V, high speed, terminals, Ball bearing |
115 VAC |
235 CFM |
Terminals |
50 dB |
Ball |
$40.70 Each
|
 |
Orion (Knight Electronics, Inc.) Fan; 4.71 in. H X 4.71 in. W; 1.5 in.; 115 V; 110 CFM (Max.); 15 W; 37 dB; Ball |
115 VAC |
110 CFM |
Leadwires |
42 dB |
Ball |
$14.50 Each
|
 |
Orion (Knight Electronics, Inc.) Fan; 3.15 x 1.5 in.; 38 mm; 115; 31 CFM; 50/60 Hz; 12 W; AC Cooling; 29 dB |
115 VAC |
31 CFM |
Leadwires |
29 dB |
Ball |
$14.47 Each
|
 |
Orion (Knight Electronics, Inc.) Fan, AC, 220 VAC, CFM 211 |
220 VAC |
211 CFM |
Terminals |
58 dB |
Ball |
$40.34 Each
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|