Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Fans & Blowers  > Accessories  > Fan Guard Remove last refinement


Orion (Knight Electronics, Inc.) G109-15A - Fan Guard;  Steel (Wire);  4.72 in.;


View larger image
Product Rating:
5 out of 5 5 out of 5
Fan Guard
I had difficulty locating this item. I was surprised to find that Allied not only carried it but that there was such a large selection. The quality is act...
Read more of this review > >
Orion (Knight Electronics, Inc.)
Fan Guard; Steel (Wire); 4.72 in.; Electroplated Nickel Chrome
$1.20 (Each)
Mfr Part#: G109-15A
Allied Stock#: 592-1070
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1989 can ship immediately.
On Order: 1615

Request Lead Time
Datasheet
Catalog Page #762
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 99$1.200     
100 - 499$1.140     
500 - 999$1.100     
1000 - 2499$1.070     
2500+$1.050     



OverviewSpecsReviews (1)AccessoriesSimilar Products



Features
  • Steel Wire
  • Electroplated Nickel Chrome
  • Black Finish Some Models
  • Welded Joints
  • Withstands Minimum 220 Lbs. Separation Force to Meet UL, CSA Standards

  • Diameter:4.55 in.
    Diameter, Hole:0.18 in.
    Finish:Electroplated Nickel Chrome⁄Black Anodized
    Force, Separation:220 lbs. (Min.)
    Material:Steel (Wire)
    Number of Rings:6
    Size, Fan:4.72 in.
    Spacing, Ring:0.25 in. (Max.)
    Thickness:0.22 in.
    5
    100% Total Reviews: 1 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Fan Guard Review Rating: 5
    Reviewed By: Michael on 1/22/2008 1:34:41 PM
    Tech Level: Above-average knowledge - Ownership: 1 week to 1 month
    Pros: I had difficulty locating this item. I was surprised to find that Allied not only carried it but that there was such a large selection. The quality is actually better that the original Fan Guard I am replacing.
    Cons: None come to mind.
    Other thoughts: I always find the most obscure and hard to find products at Allied. It has now become my first stop.
    1 out of 1 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Accessories > Fan Filter, Filter Kits and Screens


    Connectors, Wire & Cable > Cable Assemblies


    Fans & Blowers > Fan


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type