Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Fans & Blowers  > Fan Remove last refinement


Orion (Knight Electronics, Inc.) OA109AP-22-1TB - Fan;  4.71 in. H X 4.71 in. W;  1.5 in


View larger image
Product Rating:
Orion (Knight Electronics, Inc.)
Fan; 4.71 in. H X 4.71 in. W; 1.5 in.; 230 V; 110 CFM (Max.); 15 W; 37 dB; Ball
$14.50 (Each)
Mfr Part#: OA109AP-22-1TB
Allied Stock#: 592-0320
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1287 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #757
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$14.500     
15 - 24$13.930     
25 - 49$13.510     
50 - 99$13.070     
100+$12.766     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products

Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. They have been designed for a life expectancy in excess of 60,000 hours.


  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000 Hour Life Expectancy
  • UL, cUL, TÜV, and VDE Standards
  • Super Efficient
  • Exceptional Value

  • Air Flow:110 CFM
    Bearing Type:Ball
    Brand/Series:OA109
    Dimensions:4.7 x 1.5 "
    Noise Level:37 dB
    Power, Rating:15 W
    Speed:3000 RPM
    Static Pressure:0.28 in.-H2O
    Temperature, Operating, Maximum:+80 °C
    Temperature, Operating, Minimum:-20 °C
    Termination:Terminals
    Type:Square
    Voltage, Rating:220 VAC
    File File Type