Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Fans & Blowers  > Fan Remove last refinement


Orion (Knight Electronics, Inc.) OA109AP-11-1TB - Fan;  4.71 in. H X 4.71 in. W;  1.5 in


View larger image
Product Rating:
4 out of 5 4 out of 5
Quite
This cooling device is quiet compared to most others. It works well, and does what it this type of fan is supposed to.
Read more of this review > >
Orion (Knight Electronics, Inc.)
Fan; 4.71 in. H X 4.71 in. W; 1.5 in.; 115 V; 110 CFM (Max.); 15 W; 37 dB; Ball
$14.50 (Each)
Mfr Part#: OA109AP-11-1TB
Allied Stock#: 592-0260
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

2874 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #757
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$14.500     
15 - 24$13.750     
25 - 49$13.360     
50 - 99$12.990     
100+$12.706     
Recommended Accessories

OverviewSpecsReviews (16)AccessoriesSimilar Products

Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. They have been designed for a life expectancy in excess of 60,000 hours.


  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000 Hour Life Expectancy
  • UL, cUL, TÜV, and VDE Standards
  • Super Efficient
  • Exceptional Value

  • Air Flow:110 CFM
    Bearing Type:Ball
    Brand/Series:OA109
    Dimensions:4.7 x 1.5 "
    Noise Level:37 dB
    Power, Rating:15 W
    Speed:3000 RPM
    Static Pressure:0.28 in.-H2O
    Temperature, Operating, Maximum:+80 °C
    Temperature, Operating, Minimum:-20 °C
    Termination:Terminals
    Type:Square
    Voltage, Rating:115 VAC
    5
    75% Total Reviews: 16 4 out of 5
    4
    25%    
    3
    0%    
    2
    0%   Read all 16 reviews
    Write a review
    1
    0%  
    Orion (Knight Electronics, Inc.) Review Rating: 5
    Reviewed By: Joy on 2/29/2008 2:41:34 PM
    Tech Level: No understanding - Ownership: 0 to 1 day
    Pros: Quiet--excellent cooling.
    Cons: none yet
    Other thoughts:
    2 out of 2 people found this review helpful. Did you?  
    Very good fan! Review Rating: 5
    Reviewed By: Sonya on 2/27/2008 11:55:31 AM
    Tech Level: Average - Ownership: 1 month to 6 months
    Pros: Excellent for cooling; very quiet.
    Cons: None that I've found yet.
    Other thoughts:
    1 out of 1 people found this review helpful. Did you?  
    Works Great Review Rating: 4
    Reviewed By: Gary on 1/1/2008 1:42:30 PM
    Tech Level: Above-average knowledge - Ownership: 6 months to 1 year
    Pros: High Output Great Cooling Reliable
    Cons: None
    Other thoughts: If you need to buy an after market fan for your cooling needs, Look no further! This fan cools great and is reliable. Probably the last fan youll ever need.
    2 out of 2 people found this review helpful. Did you?  
    File File Type