Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Fans & Blowers  > Fan Remove last refinement


Orion (Knight Electronics, Inc.) OA180AP-11-1TB - Fan;  180mm x 89mm;  115 V;  460 CFM;


View larger image
Product Rating:
Orion (Knight Electronics, Inc.)
Fan; 180mm x 89mm; 115 V; 460 CFM; 70 W; AC; 60 dB; Ball Bearing
$74.98 (Each)
Mfr Part#: OA180AP-11-1TB
Allied Stock#: 592-0024
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

460 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #758
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$74.980     
15 - 24$68.940     
25 - 49$66.270     
50 - 99$64.080     
100+$62.549     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products




Air Flow:420 CFM
Bearing Type:Ball
Brand/Series:OA180AP
Dimensions:7.1 x 3.5 "
Noise Level:62 dB
Power, Rating:70 W
Speed:3200 RPM
Static Pressure:1.1 in.-H2O
Temperature, Operating, Maximum:+80 °C
Temperature, Operating, Minimum:-20 °C
Termination:Terminals
Type:Square
Voltage, Rating:115 VAC

Connectors, Wire & Cable > Cable Assemblies

People Also Bought
You may also want to consider these products other people have purchased.*

Accessories > Fan Guard


Circular Accessories > CPC Accessories


Circular Connectors > Circular Connectors


Connectors, Wire & Cable > Cable Assemblies


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type