Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > EMI/RFI Shielding/Suppression  > Beads Remove last refinement


Fair-Rite 2643102002 - Core,  Suppression;  60 ohms @ 25M Hz;


View larger image
Product Rating:
Fair-Rite
Core, Suppression; 60 ohms @ 25M Hz; 1.020 in.; 0.505 in.; 0.22; Ferrite; 46 g
$2.15 (Each)
Mfr Part#: 2643102002
Allied Stock#: 589-0330
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
On Order: 10025

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1672
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$2.150     
25 - 99$2.000     
100 - 249$1.550     
250 - 499$1.470     
500+$1.364     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Ferrite beads and cable cores are supplied in a range of sizes and materials to suppress conducted EMI frequencies from 1 MHz up to 1GHz. The 73 beads for frequencies <50 MHz, 31 parts 1-300 MHz, 43 for broadband frequencies 25-300 MHz, the new economical 46 material 25-300 MHz and 61 for the highest frequencies 200-1000 MHz. (The 3rd and 4th digit of the manufacturers type number is the material code).

DC Bias Field:0.22
Diameter, Inner:0.505 in.
Diameter, Outer:1.020 in.
Impedance, at 100 MHz:235 Ohms
Impedance, at 25 MHz:145 Ohms
Length:0.627 in.
Material:Ferrite
Material, Core:43
Termination:Cable
Type:Core-Solid
Weight:46 g
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

EMI/RFI Shielding/Suppression > Beads

$1.03
Each


$0.63
Each


$2.21
Each


$0.08
Each


$0.08
Each



Switches, Relays, & Control > Sensors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type