Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > EMI/RFI Shielding/Suppression  > Beads Remove last refinement


Fair-Rite 2643540002 - Core,  Suppression;  -55  degC;  ?  de


View larger image
Product Rating:
Fair-Rite
Core, Suppression; -55 degC; ? degC; Ferrite
$0.63 (Each)
Mfr Part#: 2643540002
Allied Stock#: 589-0320
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

3508 can ship immediately.
On Order: 10368

Request Lead Time
Datasheet
Catalog Page #1672
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.630     
25 - 99$0.560     
100 - 249$0.510     
250 - 499$0.470     
500+$0.455     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Ferrite beads and cable cores are supplied in a range of sizes and materials to suppress conducted EMI frequencies from 1 MHz up to 1GHz. The 73 beads for frequencies <50 MHz, 31 parts 1-300 MHz, 43 for broadband frequencies 25-300 MHz, the new economical 46 material 25-300 MHz and 61 for the highest frequencies 200-1000 MHz. (The 3rd and 4th digit of the manufacturers type number is the material code).

DC Bias Field:0.43
Diameter, Inner:0.25 in.
Diameter, Outer:0.562 in.
Impedance, at 100 MHz:250 Ohms
Impedance, at 25 MHz:171 Ohms
Length:1.125 in.
Material:Ferrite
Material, Core:43
Temperature, Operating, Maximum:+125 °C
Temperature, Operating, Minimum:-55 °C
Termination:Cable
Type:Core-Solid
Weight:14 g
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

EMI/RFI Shielding/Suppression > Beads

$1.03
Each


$2.00
Each


$2.70
Each


$1.70
Each


Fair-Rite
EMI suppressor core w/plastic case


Is this product relevant? Yes | No
$2.14
Each


$0.08
Each


$0.08
Each



* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type