Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Circuit Protection  > MOV (Metal Oxide Varistors) Remove last refinement


EPCOS S14K275 - Varistor,  Circuit Protection; 275Vrms


View larger image
Product Rating:
EPCOS
Varistor, Circuit Protection; 275Vrms; 710V; 4500A; Metal Oxide; 320pF; Wire; 0.6W; 25ns
$0.53 (Each)
Mfr Part#: S14K275
Allied Stock#: 586-0168
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1218 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1845
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$0.530     
50 - 99$0.480     
100 - 499$0.450     
500+$0.370     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Applications requiring protection at operating voltage levels as low as 11 volts and as high as 1100 volts with energies rated up to 15000 joules, depending on the device selected.

Typical Protection Applications:
  • Protection of Semiconductors (Diodes, Transistors, Thyristors, ICs, Etc.)
  • Appliances Connected to 110 V or 220 VAC
  • Industrial Equipment Vulnerable to Transients on the AC Power Line (Computers, Traffic Controls, Motor Controllers, Etc.)
  • Protection of Equipment Connected to Telephone or Signal Lines, Such as Security Systems, Railroad Equipment, Fire Alarm Systems, Etc.
  • Arc Suppression Across Relay and Switch Contacts
  • Power Control Equipment for Power Distribution Lines
  • GFI (Ground Fault Interrupters)

    Features:
  • Nanosecond Switching Response Time, <15 ns, with Minimal Lead Length
  • High Transient Current Capability (Up to 100,000 Amps)
  • No Extinguishing or Follow-On Current Limitations
  • Compatible with Automatic Insertion; Tape and Reel Configuration Available on S05, S07, S10 and S14 Series

    Benefits:
  • Eliminates Dangerous Voltage Transients
  • Lowers Overall System Costs by Reducing Downtime and Maintenance Costs
  • Improves Component and System Reliability
  • Reduces EMP/RFI Interference

  • Brand/Series:Standard Series
    Capacitance:320 pF @ 1 kHz, +25 °C
    Current, Peak:4500 A (Max.) @ +85 °C
    Dimensions:15.5 mm (Max.) Dia. x 5.0 mm (Max.) W x 18.5 mm (Max.) H
    Electric Strength:2.5 kV (RMS) (Min.)
    Mounting Style:Leaded
    Power Rating:0.60 W (Max.) @ +85 °C
    Resistance, Insulation:10 Megohms (Min.)
    Technology:Metal Oxide
    Temperature, Operating, Maximum:85 °C
    Temperature, Operating, Minimum:-40 °C
    Terminal Type:Tinned Copper
    Time, Response:25 ns (Max.)
    Voltage, Clamping:710 V (Max.) @ +25 °C
    Voltage, Operating:275 Vrms @ +85 °C, 350 VDC @ +85 °C
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Capacitors


    Circuit Protection > MOV (Metal Oxide Varistors)


    Circular Connectors > Circular Connectors


    Controller > Motion


    Data / Ethernet / Telecom Connectors > Connectors


    Interconnection Systems > Mini-Fit, Jr. Power Receptacle Housings


    Optoelectronics > Lamps


    Transistor, Bipolar > Switch / Switching


    Voltage Regulators > Positive Voltage Out


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type