Products
> Actives and Passives > Circuit Protection > MOV (Metal Oxide Varistors) 
|
|
|
| 1 - 49 | $3.120 |
| 50 - 99 | $2.870 |
| 100 - 499 | $2.660 |
| 500+ | $2.190 |
|
|
|
|
|
Applications requiring protection at operating voltage levels as low as 11 volts and as high as 1100 volts with energies rated up to 15000 joules, depending on the device selected.
Typical Protection Applications:
Protection of Semiconductors (Diodes, Transistors, Thyristors, ICs, Etc.) Appliances Connected to 110 V or 220 VAC Industrial Equipment Vulnerable to Transients on the AC Power Line (Computers, Traffic Controls, Motor Controllers, Etc.) Protection of Equipment Connected to Telephone or Signal Lines, Such as Security Systems, Railroad Equipment, Fire Alarm Systems, Etc. Arc Suppression Across Relay and Switch Contacts Power Control Equipment for Power Distribution Lines GFI (Ground Fault Interrupters)
Features: Nanosecond Switching Response Time, <15 ns, with Minimal Lead Length High Transient Current Capability (Up to 100,000 Amps) No Extinguishing or Follow-On Current Limitations Compatible with Automatic Insertion; Tape and Reel Configuration Available on S05, S07, S10 and S14 Series
Benefits: Eliminates Dangerous Voltage Transients Lowers Overall System Costs by Reducing Downtime and Maintenance Costs Improves Component and System Reliability Reduces EMP/RFI Interference
| Brand/Series | : | Standard Series | | Capacitance | : | 1160 pF @ 1 kHz, +25 °C | | Current, Peak | : | 8000 A @ +85 °C | | Dimensions | : | 21.5 mm (Max.) Dia. x 4.9 mm (Max.) W x 25.5 mm (Max.) H | | Electric Strength | : | 2.5 kV (RMS) (Min.) | | Mounting Style | : | Leaded | | Power Rating | : | 1.00 W @ +85 °C | | Resistance, Insulation | : | 10 Megohms (Min.) | | Technology | : | Metal Oxide | | Temperature, Operating, Maximum | : | 85 °C | | Temperature, Operating, Minimum | : | -40 °C | | Terminal Type | : | Tinned Copper | | Time, Response | : | 25 ns (Max.) | | Voltage, Clamping | : | 395 V (Max.) @ +25 °C | | Voltage, Operating | : | 150 Vrms @ +85 °C, 200 VDC @ +85 °C |
Total Reviews: 0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Accessories > Voltage Selector
Actives and Passives > Capacitors
Actives and Passives > Diodes
Audio & Visual Warning > Audio Warning Devices
Circuit Protection > MOV (Metal Oxide Varistors)
Circular Accessories > CPC Accessories
Circular Connectors > Circular Connectors
Controls > Panel Meters
Power Protection > Surge Suppressors
* These are not Recommended Accessories and may not be compatible with the primary product.
 |
EPCOS Varistor, Circuit Protection; 275Vrms; 710V; 4500A; Metal Oxide; 320pF; Wire; 0.6W; 25ns |
$0.53 Each
|
 |
EPCOS Varistor, Circuit Protection; 25Vrms; 77V; 2000A; Metal Oxide; 11100pF; Wire; 0.2W; 25ns |
$1.11 Each
|
 |
EPCOS Varistor, Circuit Protection; 250Vrms; 650V; 8000A; Metal Oxide; 700pF; Wire; 1W; 25ns |
$1.11 Each
|
 |
EPCOS Varistor, Circuit Protection; 25Vrms; 77V; 500A; Metal Oxide; 3200pF; Wire; 0.05W; 25ns |
$0.26 Each
|
 |
EPCOS Varistor, Circuit Protection; 300Vrms; 775V; 8000A; Metal Oxide; 580pF; Wire; 1W; 25ns |
$1.15 Each
|
 |
EPCOS Varistor, Circuit Protection; 30Vrms; 93V; 500A; Metal Oxide; 2750pF; Wire; 0.05W; 25ns |
$0.38 Each
|
 |
EPCOS Varistor, Circuit Protection; 130Vrms; 340V; 8000A; Metal Oxide; 1340pF; Wire; 1W; 25ns |
$1.15 Each
|
 |
EPCOS Varistor, Circuit Protection; 130Vrms; 340V; 10000A; Metal Oxide; 1340pF; Wire; 0.01W |
$1.37 Each
|
 |
EPCOS Varistor, Circuit Protection; 510Vrms; 1355V; 6500A; Metal Oxide; 340pF; Wire; 1W; 25ns |
$2.22 Each
|
 |
EPCOS Varistor, Circuit Protection; 385Vrms/505VDC; 1025V; 25000A; Metal Oxide; Screw; 1.2W |
$17.97 Each
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
586-0134
S20K150
Varistor, Circuit Protection; 150Vrms; 395V; 8000A; Metal Oxide; 1160pF; Wire; 1W; 25ns
|
|
14401 On Order: |
On Order
11401 3000
|
Estimated Ship Date*
11/26/2009 12/01/2009
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|