Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Circuit Protection  > MOV (Metal Oxide Varistors) Remove last refinement


EPCOS S20K25 - Varistor,  Circuit Protection; 25Vrms;


View larger image
Product Rating:
EPCOS
Varistor, Circuit Protection; 25Vrms; 77V; 2000A; Metal Oxide; 11100pF; Wire; 0.2W; 25ns
$1.11 (Each)
Mfr Part#: S20K25
Allied Stock#: 586-0050
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

7470 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1845
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$1.110     
50 - 99$1.010     
100 - 499$0.930     
500+$0.760     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Applications requiring protection at operating voltage levels as low as 11 volts and as high as 1100 volts with energies rated up to 15000 joules, depending on the device selected.

Typical Protection Applications:
  • Protection of Semiconductors (Diodes, Transistors, Thyristors, ICs, Etc.)
  • Appliances Connected to 110 V or 220 VAC
  • Industrial Equipment Vulnerable to Transients on the AC Power Line (Computers, Traffic Controls, Motor Controllers, Etc.)
  • Protection of Equipment Connected to Telephone or Signal Lines, Such as Security Systems, Railroad Equipment, Fire Alarm Systems, Etc.
  • Arc Suppression Across Relay and Switch Contacts
  • Power Control Equipment for Power Distribution Lines
  • GFI (Ground Fault Interrupters)

    Features:
  • Nanosecond Switching Response Time, <15 ns, with Minimal Lead Length
  • High Transient Current Capability (Up to 100,000 Amps)
  • No Extinguishing or Follow-On Current Limitations
  • Compatible with Automatic Insertion; Tape and Reel Configuration Available on S05, S07, S10 and S14 Series

    Benefits:
  • Eliminates Dangerous Voltage Transients
  • Lowers Overall System Costs by Reducing Downtime and Maintenance Costs
  • Improves Component and System Reliability
  • Reduces EMP/RFI Interference

  • Brand/Series:Standard Series
    Capacitance:11100 pF @ 1 kHz, +25 °C
    Current, Peak:2000 A (Max.) @ +85 °C
    Dimensions:21.5 mm (Max.) Dia. x 4.7 mm (Max.) W x 25.5 mm (Max.) H
    Electric Strength:2.5 kV (RMS) (Min.)
    Mounting Style:Leaded
    Power Rating:0.20 W (Max.) @ +85 °C
    Resistance, Insulation:10 Megohms (Min.)
    Technology:Metal Oxide
    Temperature, Operating, Maximum:85 °C
    Temperature, Operating, Minimum:-40 °C
    Terminal Type:Tinned Copper
    Time, Response:25 ns (Max.)
    Voltage, Clamping:77 V (Max.) @ +25 °C
    Voltage, Operating:25 Vrms @ +85 °C, 31 VDC @ +85 °C
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Diodes

    $0.05
    Each



    Circuit Protection > MOV (Metal Oxide Varistors)

    $1.15
    Each



    Circular Connectors > Circular Connectors


    Controls > Panel Meters


    Power Protection > Surge Suppressors

    $2.33
    Each



    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type