Products
> Test Equipment > Meters 
The ACD-14 FX is the professionals’ choice for both HVAC and Electrical
applications due to its complete set of measuring features. Its dual
displays allows viewing amperage and voltage simultaneously.
- Dual Displays - Permits simultaneous reading of Amperage & Voltage
- Micro Amps measurement for testing Flame Sensors
- Capacitance to 3000 μF
- Temperature with Type-K Thermocouple
- AC and DC Voltage to 600V
- AC Current to 400A
- Resistance to 40MW
- Continuity Buzzer
- Frequency measurement
- Diode test
- Hold and Maximum reading functions
- In rush current
- Accommodates conductors up to 26mm (1.02”) in diameter
- Auto ranging
- Auto power off and low battery indication
- Rubber over-molded case
- Overload protected
- Safety: CE, UL, CAT III 600V
| Battery Type | : | 2 × 3V button | | Capacitance Range | : | 500.0 nF, 5.000 μF, 50.00 μF, 500.0 μF, 3000 μF | | Current Range | : | 40.00 A, 400.0 A, 600 A | | Dimensions | : | 7.48 × 2.48 × 1.25 In. | | Display Type | : | LCD | | Resistance Range | : | 400.0 Ω, 4.000 kΩ, 40.00 kΩ, 400.0 kΩ, 4.000 MΩ, 40.00 MΩ | | Type | : | Clamp DMM | | Voltage, Range, AC | : | 4.00 V, 40.00 V, 400.0 V, 600 V | | Voltage, Range, DC | : | 400.0 V, 4.000 V, 40.00 V, 400.0 V, 600 V | | Weight | : | 204 g |
Total Reviews: 0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Coaxial/RF Connectors > RF Connectors
Indicators > Hardware/Accessories
Switch Accessories > Boots / Seals
Switches, Relays, & Control > Switches
Test Connectors > Connectors
Tooling > Hand Crimp Tools
* These are not Recommended Accessories and may not be compatible with the primary product.
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|