Products
> Test Equipment > Multimeters > Handheld Digital 
The ACD-41PQ provides a simple and effective way to get complete power analysis. Increase measuring efficiency with an optional PC interface kit.
Measure: AC/DC Voltage Up to 600 VAC/DC, Current Up to 10 A, Resistance, Capacitance, Frequency, Duty Cycle AC/DC μA for Sensors Diagnosis Large Backlight LCD Display Diode Test Audible Continuity Test Data Hold Max., Min. and Relative Measurements Auto and Manual Ranging Auto Power Off (Can Be Disabled) Tilt Stand Specifications: AC/DC Voltage: 400 mV, 4/40/400/600 V AC/DC Current: 400/4000 μA, 40/400 mA, 4/10 A Resistance: 400 Ω, 4/40/400 kΩ, 4 MΩ/40 MΩ Capacitance: 40/400 nF, 4/40/400/4000 μF Frequency: 10/100/1000 Hz, 10/100/1000 kHz, 10 MHz Duty Cycle: 0.1 % - 99.9 % Temperature: -58° to 1382°F (-50° to 750°C)
| Capacitance Range | : | 40 nF, 400 nF, 4 uF, 40 uF, 400 uF, 4000 uF | | Display Type | : | LCD | | Frequency Range | : | 10 Hz, 100 Hz, 1000 Hz, 10 kHz, 100 kHz, 1000 kHz, 10 MHz | | Resistance, Range | : | 400 Ohm, 4 kOhm, 40 kOhm, 400 kOhm, 4 MOhm, 40 MOhm | | Type | : | DMM | | Voltage, Range, AC | : | 400 mV, 4 V, 40 V, 400 V, 600 V | | Voltage, Range, DC | : | 400 mV, 4 V, 40 V, 400 V, 600 V |
Total Reviews: 0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Probes > Test Probe Kits
Test Leads > Sets / Kits
* These are not Recommended Accessories and may not be compatible with the primary product.
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|