Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Silicon Controlled Rectifiers (SCR) Remove last refinement


ON Semiconductor MCR106-6G - Silicon Controlled Rectifier,  4 A,  4


Product Rating:
ON Semiconductor
Silicon Controlled Rectifier, 4 A, 400V, TO-225AA, Pb-Free
$0.31 (Each)
Mfr Part#: MCR106-6G
Allied Stock#: 568-0982
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

472 can ship immediately.
5481 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1817
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.311     
25 - 99$0.267     
100 - 249$0.233     
250 - 499$0.216     
500+$0.198     



OverviewSpecsReviews (0)Accessories




Current Squared Time Rating:2.6
Current, Forward:4 A
Current, Surge:25 A
Package Type:TO-225AA
Primary Type:SCR
Resistance, Thermal, Junction to Case:3 °C/W
Temperature, Junction, Maximum:+110 °C
Temperature, Operating:-40 to +110 °C
Voltage, Forward:2 V
Voltage, Reverse:400 V
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Silicon Controlled Rectifiers (SCR)

$0.13
Each



Timing Function (Timers) > Clock Osc. / Distribution / PLL / DDS


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type