Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Silicon Controlled Rectifiers (SCR) Remove last refinement


ON Semiconductor 2N6399G - THY T0220 12A 800V SCR LEAD FREE


Product Rating:
5 out of 5 5 out of 5
Nice SCR
Very cool running and reasonable for its capability and ratings.
Read more of this review > >
ON Semiconductor
THY T0220 12A 800V SCR LEAD FREE
$0.84 (Each)
Mfr Part#: 2N6399G
Allied Stock#: 568-0721
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

156 can ship immediately.
233 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1822
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.841     
25 - 99$0.751     
100 - 249$0.669     
250 - 499$0.600     
500+$0.576     



OverviewSpecsReviews (1)Accessories




Current Squared Time Rating:40
Current, Forward:12 A
Current, Surge:100 A
Package Type:TO-220AB
Primary Type:SCR
Resistance, Thermal, Junction to Case:2 °C/W
Temperature, Junction, Maximum:+125 °C
Temperature, Operating:-40 to +125 °C
Voltage, Forward:1.7 V
Voltage, Reverse:800 V
5
100% Total Reviews: 1 5 out of 5
4
0%    
3
0%    
2
0%  
Write a review
1
0%  
Nice SCR Review Rating: 5
Reviewed By: Nyles on 6/12/2007 2:52:19 PM
Tech Level: Average - Ownership: 1 day to 1 week
Pros: Very cool running and reasonable for its capability and ratings.
Cons: None
Other thoughts: Highly recommended.
Did you find this review useful?  
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Diodes

$0.19
Each


ON Semiconductor
REC AXIAL 1A 1KV STD


Is this product relevant? Yes | No
$0.09
Each



Actives and Passives > Discrete MOSFETs


Driver > MOSFET / IGBT

$1.43
Each



Light Emitting Diode (LED) > Thru-Hole


Optoelectronics > Lamps


Optoelectronics > Optocouplers / Optoisolators


Transistor, Bipolar > Switch / Switching


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type