Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Silicon Controlled Rectifiers (SCR) Remove last refinement


ON Semiconductor 2N5061G - THY T092 0.8A 60V SCR LEAD FREE


Product Rating:
ON Semiconductor
THY T092 0.8A 60V SCR LEAD FREE
$0.13 (Each)
Mfr Part#: 2N5061G
Allied Stock#: 568-0637
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

79 can ship immediately.
6164 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1822
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.133     
25 - 99$0.112     
100 - 249$0.096     
250 - 499$0.089     
500+$0.084     



OverviewSpecsReviews (0)Accessories




Current Squared Time Rating:0.4
Current, Forward:0.8 A
Current, Surge:10 A
Package Type:TO-92 (TO-226)
Primary Type:SCR
Resistance, Thermal, Junction to Case:75 °C/W
Temperature, Junction, Maximum:+110 °C
Temperature, Operating:-40 to +110 °C
Voltage, Forward:1.7 V
Voltage, Reverse:60 V
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Diodes


Actives and Passives > Resistors


Amplifier > PNP-Si (PNP Silicon)


Circular Accessories > CPC Accessories


Circular Contacts > CPC Contacts


Optoelectronics > Optocouplers / Optoisolators


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type