Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Transistors  > Transistor, Bipolar  > Amplifier  > NPN-Si (NPN Silicon) Remove last refinement


ON Semiconductor 2N4401G - SS T092 GP XSTR NPN 40V -LEAD FREE


View larger image
Product Rating:
5 out of 5 5 out of 5
2N4401G
The current rating of 600ma for the 2N4401 combined with the low cost of about $.02 @1000pcs, results in a very good cost-per-amp value for this transisto...
Read more of this review > >
ON Semiconductor
SS T092 GP XSTR NPN 40V -LEAD FREE
$0.06 (Each)
Mfr Part#: 2N4401G
Allied Stock#: 568-0627
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

12478 can ship immediately.
160580 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1825
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.060     
25 - 99$0.042     
100 - 249$0.034     
250 - 499$0.029     
500+$0.024     



OverviewSpecsReviews (1)Accessories




Current, Collector:600 mA
Current, Gain:40
Frequency:250 MHz
Package Type:TO-92
Polarity:NPN
Power Dissipation:1.5 W
Primary Type:Si
Resistance, Thermal, Junction to Case:83.3 °C/W
Type:General Purpose
Voltage, Breakdown, Collector to Emitter:40 VDC
Voltage, Collector to Base:60 VDC
Voltage, Collector to Emitter:40 VDC
Voltage, Collector to Emitter, Saturation:0.75
Voltage, Emitter to Base:6 VDC
5
100% Total Reviews: 1 5 out of 5
4
0%    
3
0%    
2
0%  
Write a review
1
0%  
2N4401G Review Rating: 5
Reviewed By: James on 3/18/2007 9:37:08 PM
Tech Level: Average - Ownership: 0 to 1 day
Pros: The current rating of 600ma for the 2N4401 combined with the low cost of about $.02 @1000pcs, results in a very good cost-per-amp value for this transistor.
Cons: The c-b capacitance at 6.5 pf max is greater than that of other similar transistors.
Other thoughts:
3 out of 5 people found this review helpful. Did you?  
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Diodes


Amplifier > NPN-Si (NPN Silicon)


Amplifier > PNP-Si (PNP Silicon)

$0.06
Each



Operational > Low-Power


Timing Function (Timers) > General-Purpose


Transistor, Bipolar > Power


Voltage Regulators > Positive Voltage Out


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type