Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Silicon Controlled Rectifiers (SCR) Remove last refinement


ON Semiconductor C106BG - SCR;  TO-225AA;  20 A (Max.) Itsm;  2.


Product Rating:
ON Semiconductor
SCR; TO-225AA; 20 A (Max.) Itsm; 2.55A On-State (Avg. Max.); 4.0A; +110; -40
$0.31 (Each)
Mfr Part#: C106BG
Allied Stock#: 568-0549
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

962 can ship immediately.
2500 can ship in 10 days.

Request Lead Time
Datasheet
RoHS Compliant part   RoHS Compliant part


Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.

  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.310     
25 - 99$0.280     
100 - 249$0.260     
250 - 499$0.225     
500+$0.202     



OverviewSpecsReviews (0)Accessories




Current Squared Time Rating:1.65
Current, Forward:4 A
Current, Surge:20 A
Package Type:TO-225AA
Primary Type:SCR
Resistance, Thermal, Junction to Case:3 °C/W
Temperature, Junction, Maximum:+110 °C
Temperature, Operating:-40 to +110 °C
Voltage, Forward:2.2 V
Voltage, Reverse:200 V
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Connectors, Wire & Cable > Cable Management


Contacts > Mate-N-Lok Contacts

$0.12
Each



Contacts > Nylon Connectors CST-100 Crimp Contacts


Light Emitting Diode (LED) > Thru-Hole


Operational > General Purpose


Optoelectronics > Optocouplers / Optoisolators


Terminal Blocks and Strips > Terminal Block Connectors


Timing Function (Timers) > General-Purpose


Variable Resistor (Potentiometers) > Potentiometers


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type