Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Integrated Circuits  > Power Supply Functions  > Voltage Regulators  > Positive Voltage Out Remove last refinement


ON Semiconductor MC7805CTG - REGULATOR,  VOLTAGE;  to-220;  0.5 MV


View larger image
Product Rating:
ON Semiconductor
REGULATOR, VOLTAGE; to-220; 0.5 MV (TYP.) LINE REGULATION; 1.3 MV (TYP.); 5.0
$0.19 (Each)
Mfr Part#: MC7805CTG
Allied Stock#: 568-0488
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

4158 can ship immediately.
50161 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1833
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 99$0.194     
100 - 249$0.174     
250 - 499$0.161     
500+$0.152     



OverviewSpecsReviews (0)Accessories
REGULATOR, VOLTAGE, 0.5 MV (TYP.) LINE REGULATION, 1.3 MV (TYP.), to-220 pkg
These voltage regulators are monolithic integrated circuits designed as fixed?voltage regulators for a wide variety of applications including local, on?card regulation. These regulators employ internal current limiting, thermal shutdown, and safe?area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe?Area Compensation
  • Output Voltage Offered in 2% and 4% Tolerance
  • Lead Free



  • Current, Output:2.2 A
    Current, Supply:3.2 mA
    Package Type:TO-220
    Regulation, Line:0.5 mV
    Regulation, Load:1.3 mV
    Regulator Type:Positive Voltage Out
    Resistance, Thermal, Junction to Case:5 °C/W
    Temperature, Operating, Range:0 to +125 °C
    Type:Voltage Regulator
    Voltage, Dropout:2 VDC
    Voltage, Noise:10 μV/V
    Voltage, Output:5 VDC
    Voltage, Supply:35 VDC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Capacitors


    Actives and Passives > Diodes


    Amplifier > NPN-Si (NPN Silicon)


    Switches, Relays, & Control > Relays


    Voltage Regulators > Negative Voltage Out


    Voltage Regulators > Positive Voltage Out


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type