Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Transistors  > Transistor, Bipolar  > Amplifier  > NPN-Si (NPN Silicon) Remove last refinement


ON Semiconductor 2N3904G - TRANSISTOR;  TO-92;  NPN;  40;  60;  6


View larger image
Product Rating:
ON Semiconductor
TRANSISTOR; TO-92; NPN; 40; 60; 6.0; 200 COLLECTOR; -55 TO +155; 40 VDC (MIN.)
$0.05 (Each)
Mfr Part#: 2N3904G
Allied Stock#: 568-0292
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

11255 can ship immediately.
On Order: 14500

Request Lead Time
Datasheet
Catalog Page #1825
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.050     
25 - 99$0.036     
100 - 249$0.028     
250 - 499$0.023     
500+$0.019     



OverviewSpecsReviews (0)Accessories




Current, Collector:200 mA
Current, Gain:30
Frequency:300 MHz
Package Type:TO-92
Polarity:NPN
Power Dissipation:1.5 W
Primary Type:Si
Resistance, Thermal, Junction to Case:83.3 °C/W
Type:General Purpose
Voltage, Breakdown, Collector to Emitter:40 VDC
Voltage, Collector to Base:60 VDC
Voltage, Collector to Emitter:40 VDC
Voltage, Collector to Emitter, Saturation:0.3
Voltage, Emitter to Base:6 VDC
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Capacitors


Actives and Passives > Diodes


Actives and Passives > Resistors


Amplifier > PNP-Si (PNP Silicon)


Optoelectronics > Optocouplers / Optoisolators


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type