Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


Bulgin Components, PLC MP0037 - Switch,  VANDEL RESISTANT,  22mm,  LOW


View larger image
Product Rating:
Bulgin Components, PLC
Switch, VANDEL RESISTANT, 22mm, LOW PROFILE, SP, PUSH TO MAKE, 1A 250V
$12.67 (Each)
Mfr Part#: MP0037
Allied Stock#: 566-1010
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1870 can ship immediately.
On Order: 400

Request Lead Time
Datasheet
Catalog Page #963
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 9$12.670     
10 - 24$11.400     
25 - 49$10.370     
50 - 99$9.500     
100+$8.868     



OverviewSpecsReviews (0)AccessoriesSimilar Products

An extensive range of vandal resistant security switches designed with high resistance to wear and tear, corrosion and harsh use in potentially hostile environments.


  • Manufactured from Marine-Grade Stainless Steel
  • Prominent-, Domed- and Low-Profile Buttons
  • Front- and Rear-Panel Mounting Options
  • Front-Panel Sealing Option

  • Actuator Type:Round
    Current, Rating:1 A
    Dielectric Strength:>1 kV
    Electrical Life:30000 (Min.)
    IP Rating:IP68
    Material, Contact:Brass, Silver Plated, Silver
    Material, Terminal:Brass, Silver Plated
    Mechanical Life:1000000 (Min.)
    Mounting Hole Size:19.2 mm
    Mounting Type:Panel
    Number of Poles:1
    Operation:Momentary
    Resistance, Insulation:>10^5 Megohms
    Special Features:Vandal Resistant, Low Profile
    Temperature, Operating:-20 to +70 °C
    Termination:Screw
    Type:Pushbutton
    Voltage, Rating:50 V
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Circular Accessories > CPC Accessories


    Circular Accessories > Sealed Accessories


    Indicators > Panel Mount


    Sensor Accessories > Cables / Cordsets


    Switches, Relays, & Control > Switches


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type