Products
> Connectors, Wire & Cable > Circular Connectors > Circular Connectors 
|
|
|
| 1 - 9 | $10.360 |
| 10 - 24 | $9.210 |
| 25 - 49 | $8.290 |
| 50 - 99 | $7.530 |
| 100 - 249 | $6.900 |
| 250+ | $6.434 |
|
|
|
|
|
The Buccaneer range of environmentally sealed connectors are specifically designed for harsh applications where salt water, dust, oil, or spray could present a hazard. Dust and water-proof to IP68 these robust connectors have UL, CSA and VDE approvals. Sealing IP68, BS 5490 — tested @ 15 Lb./sq. in. (10 m depth) for two weeks; BSEN 60529 — 1992 tested @ 140 Lbs./sq. in. (100 m depth) for 12 hours.
UL, CSA and VDE Approved Sealing IP68, BS 5490 and BSEN 60529 UL94-HB Flammability Rating Glass-Filled Nylon Housing 38 mm Overall Diameter –20 to +70°C Operating Temperature Range Leading Ground Contact for 3-Way Versions Sealing Caps to Maintain IP68 When Not in Use Mates with In-Line or Panel-Mounting Version
| Agency Approvals | : | UL Recognized/CSA/VDE | | Angle | : | Straight | | Contact Plating | : | Nickel | | Contact Type | : | Pin | | Current, Rating | : | 10 A | | Diameter, Cable | : | 6-8 mm | | Flammability Rating | : | UL94-HB | | Housing Type | : | Plastic | | IP Rating | : | IP 68 | | Material, Dielectric | : | Polyamide | | Material, Housing | : | Glass Filled Polyamide | | Mating Type | : | Threaded | | Number of Contacts | : | 3 | | Primary Type | : | Sealed | | Special Features | : | Screw Locking | | Termination | : | Screw | | Type | : | Cable Plug | | Voltage, Rating | : | 250 VAC/VDC | | Wire, AWG | : | 12 |
Total Reviews: 0
Write a review
Circular Connectors > Circular Connectors
Circular Accessories > Sealed Accessories
People Also Bought
You may also want to consider these products other people have purchased.*
Circular Accessories > CPC Accessories
Circular Accessories > Sealed Accessories
Circular Connectors > Circular Connectors
* These are not Recommended Accessories and may not be compatible with the primary product.
| |
Primary Type |
Type |
Mating Type |
Number of Contacts |
IP Rating |
|
 |
Bulgin Components, PLC Connector, Standard Buccaneer ; Pin; 2; 69.0 mm; 38.1 mm; 3.5 to 9 mm; 10 A |
Sealed |
Cable Plug |
Threaded |
2 |
IP 68 |
$9.15 Each
|
 |
Bulgin Components, PLC Connector, Standard Buccaneer ; Pin; 6; 69.0 mm; 38.1 mm; 3.5 to 9 mm; 3 A |
Sealed |
Cable Plug |
Threaded |
6 |
IP 68 |
$10.92 Each
|
 |
Bulgin Components, PLC Connector, Standard Buccaneer ; Pin; 4; 69.0 mm; 38.1 mm; 3.5 to 9 mm; 6 A |
Sealed |
Cable Plug |
Threaded |
4 |
IP 68 |
$10.92 Each
|
 |
Bulgin Components, PLC Connector, Standard Buccaneer ; Pin; 9; 69.0 mm; 38.1 mm; 3.5 to 9 mm; 5 A |
Sealed |
Cable Plug |
Threaded |
9 |
IP 68 |
$10.26 Each
|
 |
Bulgin Components, PLC Connector, Standard Buccaneer ; Pin; 7; 69.0 mm; 38.1 mm; 3.5 to 9 mm; 3 A |
Sealed |
Cable Plug |
Threaded |
7 |
IP 68 |
$11.57 Each
|
 |
Bulgin Components, PLC Connector, Circular IP68; 12; Crimp/Solder; 5 A; 50 VAC/VDC; lt 5 Milliohms |
Sealed |
Cable Plug |
Threaded |
12 |
IP 68 |
$10.53 Each
|
 |
Bulgin Components, PLC Connector, Standard Buccaneer ; Pin; 25; 69.0 mm; 38.1 mm; 3.5 to 9 mm; 1 A |
Sealed |
Cable Plug |
Threaded |
25 |
IP 68 |
$6.81 Each
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|