Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Circular Connectors  > Circular Connectors Remove last refinement


Bulgin Components, PLC PX0833 - Connector;  Panel Mount;  HD-PE;  85 t


View larger image
Product Rating:
5 out of 5 5 out of 5
Bulgin - excellent sealed connector
Excellent choice for harsh outdoor requirements. Very easy to integrate with any product. Provides excellent robust seal.
Read more of this review > >
Bulgin Components, PLC
Connector; Panel Mount; HD-PE; 85 to 90 mm; 38.1 mm; IP68; Shielded RJ45 plug
$31.58 (Each)
Mfr Part#: PX0833
Allied Stock#: 565-0079
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

593 can ship immediately.
On Order: 575

Request Lead Time
Datasheet
Catalog Page #407
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 9$31.583     
10 - 24$28.937     
25 - 49$26.715     
50+$25.064     
Recommended Accessories

OverviewSpecsReviews (1)AccessoriesSimilar Products
Connector, Panel Mount, HD-PE, 85 to 90 mm, 38.1 mm, IP68, Shielded RJ45 plug
The Ethernet Buccaneer provides a high degree of environmental sealing for Cat 5e Ethernet connections using standard RJ45s. Dust and waterproof to IP68, the Ethernet Buccaneer is ideal for industrial applications where a robust and secure connection is required. Patchcord Specification: TIA/EIA rating : Cat 5e, F-STP construction. Sheath: PE Jacket- Black; suitable for long term immersion; halogen. PUR Jacket- Black; suitable for industrial applications, low smoke, zero
  • Cat 5e Shielded Coupler
  • Mates with Flex Cable Connector and Patchcords
  • Standard Patchcord Can Be Plugged into Rear
  • Single Hole Fixing
  • Complete with Panel Sealing Gasket
  • Mounting Hole Dia: 27.5 mm (Plus Keyway)



  • Dust and Waterproof to IP68
  • Shielded RJ45 Connectors to Maintain Continuous Screening
  • Plug Connector Shroud Provides Positive Alignment and Protection
  • Patch Cords Conform to Cat 5e Standard
  • Sealing Caps to Maintain IP68 Rating
  • UL94-V0 Flammability Rating
  • Operating Temperature: –20°C to +70°C
  • Cat 5e Shielded Coupler
  • Mates with Flex Cable Connector and Patchcords
  • Standard Patchcord Can Be Plugged into Rear
  • Single Hole Fixing
  • Complete with Panel Sealing Gasket
  • Mounting Hole Dia: 27.5 mm (Plus Keyway)


  • Angle:Straight
    Application:Commercial
    Current, Rating:1.5 A
    Flammability Rating:UL94-V0
    Housing Type:Plastic
    IP Rating:IP 68
    Material, Housing:Polyester
    Mount Method:Front
    Mounting Type:Flanged
    Primary Type:Ethernet
    Type:Panel Socket
    Voltage, Rating:30/42 VAC/VDC
    5
    100% Total Reviews: 1 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Bulgin - excellent sealed connector Review Rating: 5
    Reviewed By: Ron on 6/14/2007 7:42:42 AM
    Tech Level: Above-average knowledge - Ownership: 1 week to 1 month
    Pros: Excellent choice for harsh outdoor requirements. Very easy to integrate with any product. Provides excellent robust seal.
    Cons: None
    Other thoughts: Very cost effective solution versus custom design of a sealed RJ45 connector.
    6 out of 7 people found this review helpful. Did you?  

    Connectors, Wire & Cable > Cable Assemblies


    Circular Connectors > Circular Connectors


    Circular Accessories > Sealed Accessories

    People Also Bought
    You may also want to consider these products other people have purchased.*

    Circular Accessories > CPC Accessories


    Circular Connectors > Circular Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type