Products
> Connectors, Wire & Cable > Circular Connectors > Circular Contacts > Sealed Contacts 
|
|
|
| 1 - 4 | $6.130 |
| 5 - 9 | $5.520 |
| 10 - 24 | $5.020 |
| 25 - 49 | $4.590 |
| 50 - 99 | $4.240 |
| 100+ | $3.969 |
|
|
|
|
|
The Buccaneer range of environmentally sealed connectors are specifically designed for harsh applications where salt water, dust, oil, or spray could present a hazard. Dust and water-proof to IP68 these robust connectors have UL, CSA and VDE approvals. Sealing IP68, BS 5490 — tested @ 15 Lb./sq. in. (10 m depth) for two weeks; BSEN 60529 — 1992 tested @ 140 Lbs./sq. in. (100 m depth) for 12 hours.
Water and Dust Proof to IP68 Overall Diameter 19 mm Pin and Socket Contacts In All Body Styles Gold Plated Crimp and Solder Contacts 2 to 12 Poles Ratings from 8 A, 250 V to 1 A, 50 V Cable Sealing Range 3.0 mm to 7.0 mm O/D Alternative Cable Glands to Match Cable Size Contacts Ordered Separately(Except PCB Mount) Sealing Caps to Maintain IP68 When Not In Use UL, CSA and VDE Approved Operating Temp. Range –40°C to +80°C Contact Accommodation: 2, 3 Pole, 20-24 AWG; 4, 6, 8 Pole, 22-26 AWG; 10, 12 Pole, 24-28 AWG Flammability Rating, UL94V-0 Gold Plated Contacts Supplied In Packs of 10
* There is currently no detailed product information available.For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #169 )
Total Reviews: 0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Circular Accessories > Sealed Accessories
Circular Connectors > Circular Connectors
Circular Contacts > Sealed Contacts
Circular Tooling > Sealed Tooling
* These are not Recommended Accessories and may not be compatible with the primary product.
 |
Bulgin Components, PLC Contacts, Solder, Socket, for 4, 6, 8 Pole 400 Series Buccaneer Connectors |
$9.77 Pack
|
 |
Bulgin Components, PLC Contacts, Crimp Pin, 4 & 8 Pole |
$5.70 Pack
|
 |
Bulgin Components, PLC Contacts, Crimp Socket, 4 & 8 Pole |
$9.09 Pack
|
 |
Bulgin Components, PLC Contacts, Standard, Buccaneer, 25-Way, Crimp |
$4.40 Pack
|
 |
Bulgin Components, PLC Contact; Pin; 10, 12; Solder; 1 A; 50 V; Gold; IP68 |
$4.39 Pack
|
 |
Bulgin Components, PLC Contacts, Standard, Buccaneer, 25-Way, Solder Sockets |
$7.16 Pack
|
 |
Bulgin Components, PLC Contacts, Standard, Buccaneer, 25-Way, Crimp Sockets |
$6.53 Pack
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
565-0060
SA3348/1
Contacts, solder pins, 12 way, 5A, 50V, pack of 10
|
|
1260 On Order: |
On Order
170 790 300
|
Estimated Ship Date*
11/27/2009 12/18/2009 01/15/2010
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|