Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Circular Connectors  > Circular Contacts  > Sealed Contacts Remove last refinement


Bulgin Components, PLC SA3347/1 - Contacts,  Solder,  Socket,  for 4, 6,


View larger image
Product Rating:
Bulgin Components, PLC
Contacts, Solder, Socket, for 4, 6, 8 Pole 400 Series Buccaneer Connectors
$9.77 (Pack of 10)
Mfr Part#: SA3347/1
Allied Stock#: 565-0059
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

279 can ship immediately.
On Order: 610

Request Lead Time
Datasheet
Catalog Page #169
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$9.770     
5 - 9$8.810     
10 - 24$7.980     
25 - 49$7.320     
50 - 99$6.740     
100+$6.302     



OverviewSpecsReviews (0)AccessoriesSimilar Products

The Buccaneer range of environmentally sealed connectors are specifically designed for harsh applications where salt water, dust, oil, or spray could present a hazard. Dust and water-proof to IP68 these robust connectors have UL, CSA and VDE approvals. Sealing IP68, BS 5490 — tested @ 15 Lb./sq. in. (10 m depth) for two weeks; BSEN 60529 — 1992 tested @ 140 Lbs./sq. in. (100 m depth) for 12 hours.


  • Water and Dust Proof to IP68
  • Overall Diameter 19 mm
  • Pin and Socket Contacts In All Body Styles
  • Gold Plated Crimp and Solder Contacts 2 to 12 Poles
  • Ratings from 8 A, 250 V to 1 A, 50 V
  • Cable Sealing Range 3.0 mm to 7.0 mm O/D
  • Alternative Cable Glands to Match Cable Size
  • Contacts Ordered Separately(Except PCB Mount)
  • Sealing Caps to Maintain IP68 When Not In Use
  • UL, CSA and VDE Approved
  • Operating Temp. Range –40°C to +80°C
  • Contact Accommodation: 2, 3 Pole, 20-24 AWG; 4, 6, 8 Pole, 22-26 AWG; 10, 12 Pole, 24-28 AWG
  • Flammability Rating, UL94V-0
  • Gold Plated Contacts
  • Supplied In Packs of 10

  • * There is currently no detailed product information available.

    For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #169 )
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Circular Accessories > Sealed Accessories


    Circular Connectors > Circular Connectors


    Circular Contacts > Sealed Contacts


    Circular Tooling > Sealed Tooling


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type