My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Enclosure, Cooling & Hardware
>
Fans & Blowers
> Blower
View More
Ametek Fans & Blowers >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Blower, DC; 68 CFM (Max.); BLDC Bypass Blower; 125; 5 A (RMS) (Max.); 1.25 in.
$602.73
(Each)
Mfr Part#:
116640-02
Allied Stock#:
547-1062
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
14
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #737
RoHS Compliant part
Non Cancelable Non Returnable (NCNR) part. Please see
Terms of NCNR
.
Pricing
Standard Pricing:
1 - 2
$602.730
3 - 5
$580.890
6 - 14
$567.490
15 - 24
$554.680
25+
$547.875
Overview
Specs
Reviews (0)
Accessories
Similar Products
120 or 240 VAC brushless blower with high flow fan system. Blower offers a fan system that can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. These blowers are suitable for use in 0-50°C. The drive system has a rectifier/filter network, a commutation controller and brushless DC motor. The drive system in the Bypass configuration has a cooling fan. In the Thru Flow configuration, the drive motor is in the working air stream.
Electrical (Analog Voltage or Pulse Width Modulation Control):
The control signal input to an optical isolator provides maximum safety for the low voltage signal circuit. Application of a zero to 10 VDC will control blower speed and air performance. Control can also be achieved by application of a pulse width modulated zero to 10 VDC square wave at a frequency between 150 Hz and 400 Hz. It takes an increase in control voltage to restart the blower.
Mechanical (Screwdriver Adjustable):
Adjustment of a multiple-turn potentiometer controls blower speed and air performance. The blower performance will vary from the maximum shown on the curves to a minimum of a few inches of water.
5.7" Diameter Housing
Maximum Pressure to 118 In. H
2
O (Sealed)
Maximum Air Flows to 275 CFM
Electrical and Mechanical Control Versions
Design Features
UL Component Recognized
CSA and TÜV Certified
Adjustable Air Performance
Thermal Protection/Locked Rotor Protection
Separation of Cooling Air and Working Air In Bypass Configuration
Compact Size
Long Life
Low Noise to Power Ratio
Working Air Is the Cooling Air in the Thru Flow Configuration
Applications
Computer Peripherals
Material Handling
Air Samplers and Evacuators
Packaging Equipment
Photographic Hold Down
Business Machines, Printers, Collators
Air Beds
Vacuum Forming Equipment
Dental/Medical Evacuators
Sleep Assist Equipment
Fuel Cell
Textile Machines
Air Flow
:
68 CFM
Configuration
:
Bypass
Controls
:
Electrical
Current, Rating
:
5 A
Diameter, Inlet
:
1.25 "
Diameter, Outlet
:
1.25 "
Dimensions
:
145Dia x 129.03L mm
Power, Rating
:
250 W
Special Features
:
Speed Control
Static Pressure
:
30.4 in.-H2O
Temperature, Operating, Maximum
:
+50 °C
Temperature, Operating, Minimum
:
0 °C
Termination
:
Terminals
Type
:
Canister
Voltage, Rating
:
120 VAC
Weight
:
6 lbs.
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Blank > 7.00 Inch (4U)
Hammond Manufacturing
Panel, Rack; 19 in.; 7 in.; Aluminum; Black; 0.125 in.; 4
Is this product relevant?
Yes
|
No
$22.70
Each
Enclosure, Cooling & Hardware > Cabinet & Rack
Hammond Manufacturing
Rack, Desk Top; 16 ga. Steel; 21 in.; 9 in.; 13 in.; 19 in.; Beige Textured
Is this product relevant?
Yes
|
No
$110.37
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Type
Voltage, Rating
Air Flow
Diameter, Inlet
Diameter, Outlet
Ametek
Blower, DC; 115 CFM (Max.); BLDC Bypass Blower; 125; 5 A (RMS) (Max.); 1.75 in.
Canister
120 VAC
115 CFM
1.75 "
1.75 "
$644.94
Each
Ametek
Blower; 120VAC input brushless DC; two stage; 4.5A max; 250 watts; 48 max press
Canister
120 VAC
90 CFM
1.75 "
1.75 "
$647.15
Each
Ametek
Blower, DC; 90 CFM (Max.); BLDC Bypass Blower; 125; 5 A (RMS) (Max.); 1.75 in.
Canister
120 VAC
90 CFM
1.75 "
1.75 "
$654.25
Each
Ametek
Blower; 49 CFM (Max.); BLDC Bypass Blower; 120; 5 A (RMS) (Max.); 1.25 in.
Canister
120 VAC
49 CFM
1.25 "
1.25 "
$656.07
Each
Ametek
Blower, Scroll; 67 CFM (Max.); BLDC Bypass Blower; 120; 10 A (RMS) (Max.)
Canister
120 VAC
67 CFM
1.25 "
1.25 "
$951.76
Each
Ametek
Blower; 68 CFM (Max.); BLDC Bypass Blower; 125; 5 A (RMS) (Max.); 1.25 in.
Canister
120 VAC
68 CFM
1.25 "
1.25 "
$596.47
Each
Ametek
Blower; 161 CFM (Max.); BLDC Bypass Blower; 120; 10 A (RMS) (Max.); 1.75 in.
Canister
120 VAC
161 CFM
1.75 "
1.75 "
$927.20
Each
Ametek
Blower; 242 CFM (Max.); BLDC Bypass Blower; 120; 10 A (RMS) (Max.); 0 to degC
Canister
120 VAC
242 CFM
2.75 "
2.5 "
$960.74
Each
Ametek
Blower; 62 CFM (Max.); BLDC Thru Flow Blower; 120; 5 A (RMS) (Max.); 1.25 in.
Canister
120 VAC
62 CFM
1.25 "
1.25 "
$641.62
Each
Ametek
Blower; 161 CFM (Max.); BLDC Bypass Blower; 120; 10 A (RMS) (Max.); 1.75 in.
Canister
120 VAC
161 CFM
1.75 "
1.75 "
$933.90
Each
Show More
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.