Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Fans & Blowers  > Blower Remove last refinement


Ametek 116643-03 - Blower,  DC;  115 CFM (Max.);  BLDC By


Product Rating:
Ametek
Blower, DC; 115 CFM (Max.); BLDC Bypass Blower; 125; 5 A (RMS) (Max.); 1.75 in.
$644.94 (Each)
Mfr Part#: 116643-03
Allied Stock#: 547-1032
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

26 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #737
RoHS Compliant part   RoHS Compliant part


Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
 
 
Pricing
Standard Pricing:
1 - 2$644.937     
3 - 5$593.036     
6 - 14$575.336     
15 - 24$566.906     
25+$553.506     



OverviewSpecsReviews (0)AccessoriesSimilar Products

120 or 240 VAC brushless blower with high flow fan system. Blower offers a fan system that can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. These blowers are suitable for use in 0-50°C. The drive system has a rectifier/filter network, a commutation controller and brushless DC motor. The drive system in the Bypass configuration has a cooling fan. In the Thru Flow configuration, the drive motor is in the working air stream. Electrical (Analog Voltage or Pulse Width Modulation Control): The control signal input to an optical isolator provides maximum safety for the low voltage signal circuit. Application of a zero to 10 VDC will control blower speed and air performance. Control can also be achieved by application of a pulse width modulated zero to 10 VDC square wave at a frequency between 150 Hz and 400 Hz. It takes an increase in control voltage to restart the blower. Mechanical (Screwdriver Adjustable): Adjustment of a multiple-turn potentiometer controls blower speed and air performance. The blower performance will vary from the maximum shown on the curves to a minimum of a few inches of water.


  • 5.7" Diameter Housing
  • Maximum Pressure to 118 In. H 2 O (Sealed)
  • Maximum Air Flows to 275 CFM
  • Electrical and Mechanical Control Versions Design Features
  • UL Component Recognized
  • CSA and TÜV Certified
  • Adjustable Air Performance
  • Thermal Protection/Locked Rotor Protection
  • Separation of Cooling Air and Working Air In Bypass Configuration
  • Compact Size
  • Long Life
  • Low Noise to Power Ratio
  • Working Air Is the Cooling Air in the Thru Flow Configuration Applications
  • Computer Peripherals
  • Material Handling
  • Air Samplers and Evacuators
  • Packaging Equipment
  • Photographic Hold Down
  • Business Machines, Printers, Collators
  • Air Beds
  • Vacuum Forming Equipment
  • Dental/Medical Evacuators
  • Sleep Assist Equipment
  • Fuel Cell
  • Textile Machines

  • Air Flow:115 CFM
    Configuration:Bypass
    Controls:Electrical
    Current, Rating:5 A
    Diameter, Inlet:1.75 "
    Diameter, Outlet:1.75 "
    Dimensions:145Dia x 132.59L mm
    Power, Rating:250 W
    Special Features:Speed Control
    Static Pressure:26 in.-H2O
    Temperature, Operating, Maximum:+50 °C
    Temperature, Operating, Minimum:0 °C
    Termination:Terminals
    Type:Canister
    Voltage, Rating:120 VAC
    Weight:6 lbs.
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Audio & Visual Warning > Audio Warning Devices


    Fans & Blowers > Blower

    Ametek
    AC Input Brushless DC Blower


    Is this product relevant? Yes | No
    $733.36
    Each



    Fans & Blowers > Fan


    Power Products > Circuit Breaker


    Relay Accessories > Sockets


    Switches, Relays, & Control > Relays


    Switches, Relays, & Control > Switches


    Terminal Blocks and Strips > Terminal Block Connectors

    Phoenix Contact
    Ground Terminal Block


    Is this product relevant? Yes | No
    $8.27
    Each



    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Type Voltage, Rating Air Flow Diameter, Inlet Diameter, Outlet
    Ametek
    Blower; 120VAC input brushless DC; two stage; 4.5A max; 250 watts; 48 max press
    Canister 120 VAC 90 CFM 1.75 " 1.75 " $647.15
    Each
    Ametek
    Blower, DC; 68 CFM (Max.); BLDC Bypass Blower; 125; 5 A (RMS) (Max.); 1.25 in.
    Canister 120 VAC 68 CFM 1.25 " 1.25 " $602.73
    Each
    Ametek
    Blower, DC; 90 CFM (Max.); BLDC Bypass Blower; 125; 5 A (RMS) (Max.); 1.75 in.
    Canister 120 VAC 90 CFM 1.75 " 1.75 " $654.25
    Each
    Ametek
    Blower; 49 CFM (Max.); BLDC Bypass Blower; 120; 5 A (RMS) (Max.); 1.25 in.
    Canister 120 VAC 49 CFM 1.25 " 1.25 " $656.07
    Each
    Ametek
    Blower, Scroll; 67 CFM (Max.); BLDC Bypass Blower; 120; 10 A (RMS) (Max.)
    Canister 120 VAC 67 CFM 1.25 " 1.25 " $951.76
    Each
    Ametek
    Blower; 68 CFM (Max.); BLDC Bypass Blower; 125; 5 A (RMS) (Max.); 1.25 in.
    Canister 120 VAC 68 CFM 1.25 " 1.25 " $596.47
    Each
    Ametek
    Blower; 161 CFM (Max.); BLDC Bypass Blower; 120; 10 A (RMS) (Max.); 1.75 in.
    Canister 120 VAC 161 CFM 1.75 " 1.75 " $927.20
    Each
    Ametek
    Blower; 242 CFM (Max.); BLDC Bypass Blower; 120; 10 A (RMS) (Max.); 0 to degC
    Canister 120 VAC 242 CFM 2.75 " 2.5 " $960.74
    Each
    Ametek
    Blower; 62 CFM (Max.); BLDC Thru Flow Blower; 120; 5 A (RMS) (Max.); 1.25 in.
    Canister 120 VAC 62 CFM 1.25 " 1.25 " $641.62
    Each
    Ametek
    Blower; 161 CFM (Max.); BLDC Bypass Blower; 120; 10 A (RMS) (Max.); 1.75 in.
    Canister 120 VAC 161 CFM 1.75 " 1.75 " $933.90
    Each