Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Fans & Blowers  > Blower Remove last refinement


Ametek 116638-58 - Blower,  DC;  49 CFM (Max.);  BLDC Byp


Product Rating:
Ametek
Blower, DC; 49 CFM (Max.); BLDC Bypass Blower; 125; 5 A (RMS) (Max.); 1.25 in.
$703.08 (Each)
Mfr Part#: 116638-58
Allied Stock#: 547-0062
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

58 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #737
RoHS Compliant part   RoHS Compliant part


Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
 
 
Pricing
Standard Pricing:
1 - 2$703.080     
3 - 5$633.890     
6 - 14$614.890     
15 - 24$605.920     
25+$591.517     



OverviewSpecsReviews (0)AccessoriesSimilar Products




Air Flow:56.4 CFM
Configuration:Bypass
Controls:Electrical
Current, Rating:5 A
Diameter, Inlet:1.25 "
Diameter, Outlet:1.25 "
Dimensions:145Dia x 175.01L mm
Power, Rating:250 W
Special Features:Speed Control
Static Pressure:80.5 in.-H2O
Temperature, Operating, Maximum:+50 °C
Temperature, Operating, Minimum:0 °C
Termination:Terminals
Type:Canister
Voltage, Rating:120 VAC
Weight:6 lbs.
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

D-Sub Connectors > D-Sub Connectors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type