Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Fans & Blowers  > Blower Remove last refinement


Ametek 119152-52 - DC BYPASS BLOWER ,  145MM,  1200 WATT,


Product Rating:
Ametek
DC BYPASS BLOWER , 145MM, 1200 WATT, 240 VOLT
$1,014.25 (Each)
Mfr Part#: 119152-52
Allied Stock#: 547-0044
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
On Order: 23

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #737
RoHS Compliant part   RoHS Compliant part


Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
 
 
Pricing
Standard Pricing:
1 - 2$1014.250     
3 - 5$977.400     
6 - 14$954.830     
15 - 24$933.280     
25+$921.938     



OverviewSpecsReviews (0)Similar Products

120 or 240 VAC brushless blower with high flow fan system. Blower offers a fan system that can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. These blowers are suitable for use in 0-50°C. The drive system has a rectifier/filter network, a commutation controller and brushless DC motor. The drive system in the Bypass configuration has a cooling fan. In the Thru Flow configuration, the drive motor is in the working air stream. Electrical (Analog Voltage or Pulse Width Modulation Control): The control signal input to an optical isolator provides maximum safety for the low voltage signal circuit. Application of a zero to 10 VDC will control blower speed and air performance. Control can also be achieved by application of a pulse width modulated zero to 10 VDC square wave at a frequency between 150 Hz and 400 Hz. It takes an increase in control voltage to restart the blower. Mechanical (Screwdriver Adjustable): Adjustment of a multiple-turn potentiometer controls blower speed and air performance. The blower performance will vary from the maximum shown on the curves to a minimum of a few inches of water.


  • 5.7" Diameter Housing
  • Maximum Pressure to 118 In. H 2 O (Sealed)
  • Maximum Air Flows to 275 CFM
  • Electrical and Mechanical Control Versions Design Features
  • UL Component Recognized
  • CSA and TÜV Certified
  • Adjustable Air Performance
  • Thermal Protection/Locked Rotor Protection
  • Separation of Cooling Air and Working Air In Bypass Configuration
  • Compact Size
  • Long Life
  • Low Noise to Power Ratio
  • Working Air Is the Cooling Air in the Thru Flow Configuration Applications
  • Computer Peripherals
  • Material Handling
  • Air Samplers and Evacuators
  • Packaging Equipment
  • Photographic Hold Down
  • Business Machines, Printers, Collators
  • Air Beds
  • Vacuum Forming Equipment
  • Dental/Medical Evacuators
  • Sleep Assist Equipment
  • Fuel Cell
  • Textile Machines

  • Air Flow:203 CFM
    Brand/Series:IntelliGen™
    Configuration:Bypass
    Controls:Mechanical
    Current, Rating:10 A
    Diameter, Inlet:1.75 "
    Diameter, Outlet:1.75 "
    Dimensions:145Dia x 130.3L mm
    Power, Rating:1200 W
    Special Features:Speed Control
    Static Pressure:64 in.-H2O
    Temperature, Operating, Maximum:+50 °C
    Temperature, Operating, Minimum:0 °C
    Termination:Terminals
    Type:Canister
    Voltage, Rating:240 VAC
    Weight:6 lbs.
    There are no recommended accessories available.
    File File Type