Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Fans & Blowers  > Blower Remove last refinement


Ametek 119349-51 - Blower,  Low Voltage,  BLDC,  76MM,  6


Product Rating:
Ametek
Blower, Low Voltage, BLDC, 76MM, 6/12/24 VDC
$332.92 (Each)
Mfr Part#: 119349-51
Allied Stock#: 547-0031
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

23 can ship immediately.
On Order: 35

Request Lead Time
Datasheet
Catalog Page #738
RoHS Compliant part   RoHS Compliant part


Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
 
 
Pricing
Standard Pricing:
1 - 2$332.920     
3 - 5$320.870     
6 - 14$313.470     
15 - 24$306.390     
25+$302.636     



OverviewSpecsReviews (0)AccessoriesSimilar Products



  • Compact Design 3", 5" and 5.7" Diameter
  • Max. Pressure to 25.0 In. H 2 O (Sealed)
  • Max. Air Flows to 45 CFM
  • Temperature: Working Air: 0°C to 45°C, Ambient Air: 0°C to 45°C, Storage Air: –40°C to +85°C
  • Dielectric Testing: 500 Volts AC RMS 60 Hz Applied for One Second Between Input Pins and Ground, One Milliamps Leakage Maximum
  • For Blowers Requiring External Drive Electronics See Blower Controllers on Page
  • For Blowers with Mechanical Speed Control a Potentiometer Is Built-In to the Side of the Blower
  • For Blowers with Electrical Speed Control a 0 to 4 VDC Analog or PWM (100 Hz Minimum) Signal (User Supplied) Is Required

  • Air Flow:17.7 CFM
    Dimensions:76Dia x 86.84L mm
    Special Features:Speed Control
    Static Pressure:10.1 in.-H2O
    Temperature, Operating, Maximum:+45 °C
    Temperature, Operating, Minimum:0 °C
    Termination:Leadwires
    Type:Canister
    Voltage, Rating:12 VDC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Connectors, Wire & Cable > Cable Assemblies


    Power Entry Modules (PEM) > Fuse/Switch


    Power Products > Power Supply


    Power Supply Accessories > Wiring Harnesses


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type