Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Controls  > Controllers Remove last refinement

View More Ametek Controls >>

Ametek 48140-51 - 11-52 VDC BRUSHLESS DC MOTOR CONTROLLE


Product Rating:
Ametek
11-52 VDC BRUSHLESS DC MOTOR CONTROLLER
$398.71 (Each)
Mfr Part#: 48140-51
Allied Stock#: 547-0030
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

73 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #738
RoHS Compliant part   RoHS Compliant part


Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
 
 
Pricing
Standard Pricing:
1 - 11$398.708     
12 - 23$384.265     
24 - 59$375.397     
60 - 99$366.933     
100+$362.431     



OverviewSpecsReviews (0)AccessoriesSimilar Products



  • Designed to Electronically Commutate Brushless DC Motors and Blowers
  • Switchable for 60° or 120° Electrical Hall Spacing
  • Variable Speed with Built-In Potentiometer or with a 0 to 5 VDC Speed Input Signal
  • Tach Output to Provide Closed Loop Operation
  • Small Footprint Measures Only 3.65" (92.17 mm) × 3.25" (82.55 mm) Wide × 2.00" (50.80 mm) or Less Height
  • Controller to Motor/Blower Cable Assembly Included
  • Power Supply to Controller Cable Assemblies Included for the Mfr.'s Types 48132-01 and 48133-01

  • Current, Input:20 A
    Dimensions:92.7mmL×82.6mmW×50.8mmH
    For Use With:BLDC Motor
    Mounting Type:Panel
    Primary Type:Controller
    Termination:Screw
    Type:Motor/Blower
    Voltage, Supply:11-52 VDC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Accessories > Fan Guard


    Motors > DC Brushless


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type