Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Test Connectors  > Connectors Remove last refinement


Emerson Network Power 108-0302-001 RED - Banana Plug;  Plug;  15 A;  Red;  Bras


View larger image
Product Rating:
Emerson Network Power
Banana Plug; Plug; 15 A; Red; Brass; Nickel Silver; 3500 V (RMS) (Min.)
$1.21 (Each)
Mfr Part#: 108-0302-001 RED
Allied Stock#: 528-0302
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

619 can ship immediately.
On Order: 4450

Request Lead Time
Datasheet
Catalog Page #423
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$1.210     
25 - 49$0.970     
50 - 99$0.890     
100 - 249$0.810     
250 - 499$0.760     
500 - 999$0.700     
1000+$0.657     



OverviewSpecsReviews (0)AccessoriesSimilar Products
Banana Plug, Insulated Solderless Tapered Handle, 15 A, Red, Brass, Nickel Silver, 3500 V (RMS) (Min.)
  • For standard 0.166"" banana jack. Tapered insulated nylon handle.
  • Connect with wire up to 16-gauge.
  • Nickel-plated brass body with nickel silver plug spring.
  • Current: 15 A. Contact Resistance: 0.010 ohms.



  • Color:Red
    Contact Plating:Nickel
    Current, Rating:15 A
    Diameter, Mounting Hole:0.161 "
    Diameter, Terminal:0.175 in.
    Height:0.875 in.
    Insulation Material:Nylon (Handle)
    Insulation Type:Insulated
    Length, Terminal:0.531 in.
    Material, Body:Brass
    Material, Spring:Nickel Silver
    Primary Type:Banana
    Termination:Solder
    Type:Plug
    Voltage, Rating:3500 V (RMS) (Min.)
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Test Connectors > Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type