Products
> Actives and Passives > Resistors 
|
|
|
| 1 - 24 | $2.880 |
| 25 - 99 | $2.360 |
| 100 - 249 | $2.120 |
| 250+ | $1.990 |
|
|
|
|
|
Temperature Coefficient: MP915, MP916, MP925, MP930, MP850: ΔR taken at +150°C, ref. to 25°C 0.50 ohm to 100 K, –20 to +80 ppm/°C 0.050 ohm to 0.499 ohm: 0 to +200 ppm/°C 0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C 0.010 ohm to 0.019 ohm: 0 to +500 ppm/°C MP9100: ΔR taken at +175°C, ref to +25°C 0.50 ohm to 100 ohm: –20 to +80 ppm/°C 0.050 ohm to 0.49 ohm: 0 to +150 ppm/°C Measurement Note: For these specifications, resistance measurement shall be made at a point on the leads 0.2" (5 mm) from the package. Mounting Note: Mount on a smooth, clean and flat heat sink surface with a thermal interface material, such as thermal grease. The entire exposed heat dissipating mounting surface (ceramic or metal) must be in contact with the heat sink. When screw mounting, use a compression washer which provides a mounting force of 150 to 300 pounds (665 to 1330 N). This will provide sufficient pressure on the package over time and through large temperature variations to maintain the maximum power dissipation capability. Maximum mounting torque to avoid package damage is 8 in.-lbs (0.9 N-m). If a spring clip is used, a clip force of 8 to 30 pounds (35 to 130 N) is recommended to be applied to the center of the package. The clip should be round or smooth in the contact area to avoid concentrating the load on a small point of the plastic body. Another mounting option is to use a pressure bar method, which can achieve a greater mounting force with greater contact area. For additional applications information please refer to the Caddock Applications Notes for the MP Series available online at www.caddock.com or contact Caddock Applications Engineering.
Features Non-Inductive Design, Ideal for Power Switching Circuits, Snubbers, RF Applications: 50 Ohm Performance Up to 500 MHz&tab;&tab;&tab;&tab;&tab; Values as Low as 0.010 Ohm Ideal for Current Sensing in Power Supplies, Motor Controls, and Battery Circuits&tab; Resistor Element Electrically Isolated from the Heat Dissipating Mounting Surface (1500 Volts rms AC)&tab; 1% Tolerance for Most Values&tab;&tab;&tab;&tab;&tab;&tab;&tab;&tab;&tab;
| Brand/Series | : | Kool-Pak® | | Lead Pitch | : | 0.200 in. +⁄- 0.010 in. | | Length, Lead | : | 0.450 in. +⁄- 0.050 in. | | Material, Element | : | Thick Film | | Package Type | : | TO-126 | | Power, Rating | : | 15 W | | Resistance | : | 25 Ohms | | Resistance, Thermal, Junction to Case | : | 8.33 °C⁄W | | Special Features | : | Heat Sink | | Temperature Coefficient | : | -20 to +80 ppm⁄°C | | Temperature, Operating, Maximum | : | 150 °C | | Temperature, Operating, Minimum | : | -55 °C | | Termination | : | Radial | | Thickness | : | 0.110 in. +⁄- 0.010 in. | | Tolerance | : | ±1 % | | Voltage, Rating | : | 200 VDC | | Width | : | 0.320 in. +⁄- 0.010 in. |
Total Reviews: 0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Accessories > Fan Guard
Actives and Passives > Resistors
Connectors, Wire & Cable > Cable Assemblies
Crimp Terminals, Lugs and Wire Nuts > Ferrules
Fans & Blowers > Fan
Power Products > Circuit Breaker
* These are not Recommended Accessories and may not be compatible with the primary product.
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
524-6115
MP915-25.0-1%
Resistor; Thick Film; Res 25 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
|
|
500 On Order: |
On Order
500
|
Estimated Ship Date*
12/01/2009
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|