My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
> Resistors
View More
Caddock Resistors >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
$3.20
(Each)
Mfr Part#:
MP915-1.00-1%
Allied Stock#:
524-6020
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
446
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1682
RoHS Compliant part
Pricing
Standard Pricing:
1 - 24
$3.196
25 - 99
$2.614
100 - 249
$2.357
250+
$2.212
Overview
Specs
Reviews (0)
Accessories
Similar Products
Temperature Coefficient:
MP915, MP916, MP925, MP930, MP850:
ΔR taken at +150°C, ref. to 25°C
0.50 ohm to 100 K, –20 to +80 ppm/°C
0.050 ohm to 0.499 ohm: 0 to +200 ppm/°C
0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C
0.010 ohm to 0.019 ohm: 0 to +500 ppm/°C
MP9100:
ΔR taken at +175°C, ref to +25°C
0.50 ohm to 100 ohm: –20 to +80 ppm/°C
0.050 ohm to 0.49 ohm: 0 to +150 ppm/°C
Measurement Note:
For these specifications, resistance measurement shall be made at a point on the leads 0.2" (5 mm) from the package.
Mounting Note:
Mount on a smooth, clean and flat heat sink surface with a thermal interface material, such as thermal grease. The entire exposed heat dissipating mounting surface (ceramic or metal) must be in contact with the heat sink. When screw mounting, use a compression washer which provides a mounting force of 150 to 300 pounds (665 to 1330 N). This will provide sufficient pressure on the package over time and through large temperature variations to maintain the maximum power dissipation capability. Maximum mounting torque to avoid package damage is 8 in.-lbs (0.9 N-m). If a spring clip is used, a clip force of 8 to 30 pounds (35 to 130 N) is recommended to be applied to the center of the package. The clip should be round or smooth in the contact area to avoid concentrating the load on a small point of the plastic body. Another mounting option is to use a pressure bar method, which can achieve a greater mounting force with greater contact area.
For additional applications information please refer to the Caddock Applications Notes for the MP Series available online at www.caddock.com or contact Caddock Applications Engineering.
Features
Non-Inductive Design, Ideal for Power Switching Circuits, Snubbers, RF Applications:
50 Ohm Performance Up to 500 MHz&tab;&tab;&tab;&tab;&tab;
Values as Low as 0.010 Ohm Ideal for Current Sensing in Power Supplies, Motor Controls, and Battery Circuits&tab;
Resistor Element Electrically Isolated from the Heat Dissipating Mounting Surface (1500 Volts rms AC)&tab;
1% Tolerance for Most Values&tab;&tab;&tab;&tab;&tab;&tab;&tab;&tab;&tab;
Brand/Series
:
Kool-Pak®
Lead Pitch
:
0.200 in. +⁄- 0.010 in.
Length, Lead
:
0.450 in. +⁄- 0.050 in.
Material, Element
:
Thick Film
Package Type
:
TO-126
Power, Rating
:
15 W
Resistance
:
1 Ohms
Resistance, Thermal, Junction to Case
:
8.33 °C⁄W
Special Features
:
Heat Sink
Temperature Coefficient
:
-20 to +80 ppm⁄°C
Temperature, Operating, Maximum
:
150 °C
Temperature, Operating, Minimum
:
-55 °C
Termination
:
Radial
Thickness
:
0.110 in. +⁄- 0.010 in.
Tolerance
:
±1 %
Voltage, Rating
:
200 VDC
Width
:
0.320 in. +⁄- 0.010 in.
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Resistors
Caddock
Resistor; Thick Film; Res 100 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
Is this product relevant?
Yes
|
No
$2.88
Each
Caddock
Resistor; Thick Film; Res 50 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
Is this product relevant?
Yes
|
No
$2.88
Each
Caddock
Resistor; Thick Film; Res 20 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
Is this product relevant?
Yes
|
No
$2.88
Each
Caddock
Resistor; Thick Film; Res 10 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
Is this product relevant?
Yes
|
No
$2.88
Each
Caddock
Resistor; Thick Film; Res 5 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
Is this product relevant?
Yes
|
No
$3.20
Each
Caddock
Resistor; Thick Film; Res 2 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
Is this product relevant?
Yes
|
No
$3.20
Each
Caddock
Resistor; Thick Film; Res 0.5 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
Is this product relevant?
Yes
|
No
$3.28
Each
IC Sockets, Plugs and Adapters > IC Connectors
Mill-Max
Socket, DIP; 16Pins; Low Profile; Open; Solder Tail; 0.3In.; Beryllium Copper; Tin/Lead
Is this product relevant?
Yes
|
No
$0.87
Each
Terminal Blocks and Strips > Terminal Block Connectors
Phoenix Contact
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 7; Screw; 2.5 kV; 160 V; Polyamide
Is this product relevant?
Yes
|
No
$6.48
Each
Test Connectors > Connectors
Abbatron / HH Smith
Binding Post; Plug; Brass with Tin Plating; Polycarbonate; Red-Black; Hex
Is this product relevant?
Yes
|
No
$6.15
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Material, Element
Resistance
Power, Rating
Tolerance
Termination
Caddock
Resistor; Thick Film; Res 50 Ohms; Pwr-Rtg 50 W; Tol 1%; Radial; TO-220; Heat Sink
Thick Film
50 Ohms
50 W
±1 %
Radial
$8.01
Each
Caddock
Resistor; Thick Film; Res 25 Ohms; Pwr-Rtg 50 W; Tol 1%; Radial; TO-220; Heat Sink
Thick Film
25 Ohms
50 W
±1 %
Radial
$8.01
Each
Caddock
Resistor; Thick Film; Res 10 Ohms; Pwr-Rtg 30 W; Tol 1%; Radial; TO-220; Heat Sink
Thick Film
10 Ohms
30 W
±1 %
Radial
$3.65
Each
Caddock
Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 30 W; Tol 1%; Radial; TO-220; Heat Sink
Thick Film
1 Ohms
30 W
±1 %
Radial
$4.17
Each
Caddock
Resistor; Thick Film; Res 100 Ohms; Pwr-Rtg 100 W; Tol 1%; Radial; TO-247; Heat Sink
Thick Film
100 Ohms
100 W
±1 %
Radial
$9.29
Each
Caddock
Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 100 W; Tol 1%; Radial; TO-247; Heat Sink
Thick Film
0.1 Ohms
100 W
±1 %
Radial
$12.08
Each
Caddock
Resistor; Thick Film; Res 25 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
Thick Film
25 Ohms
15 W
±1 %
Radial
$2.88
Each
Caddock
Resistor; Thick Film; Res 0.5 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
Thick Film
0.5 Ohms
15 W
±1 %
Radial
$3.28
Each
Caddock
Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 100 W; Tol 1%; Radial; TO-247; Heat Sink
Thick Film
1 Ohms
100 W
±1 %
Radial
$11.18
Each
Caddock
Resistor; Thick Film; Res 10 Ohms; Pwr-Rtg 100 W; Tol 1%; Radial; TO-247; Heat Sink
Thick Film
10 Ohms
100 W
±1 %
Radial
$10.22
Each
Show More
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.