My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
> Resistors
View More
Caddock Resistors >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Resistor; Thick Film; Res 0.5 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
$4.13
(Each)
Mfr Part#:
SR10-0.50-1%
Allied Stock#:
524-4148
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
132
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1684
RoHS Compliant part
Pricing
Standard Pricing:
1 - 24
$4.129
25 - 99
$3.061
100 - 249
$2.822
250+
$2.645
Overview
Specs
Reviews (0)
Accessories
Similar Products
Standard Tolerance:
1%
Temperature Coefficient:
TC ref. to +25°C, ΔR taken at –15°C and +105°C
0.081 Ohm to 1.00 Ohm: –50 to +100 ppm/°C
0.025 Ohm to 0.080 Ohm: 0 to +150 ppm/°C
0.008 Ohm to 0.024 Ohm: 0 to +200 ppm/°C
Power Rating:
The power rating should be limited as shown in the Derating Curve based on the maximum ambient temperature. The Derating Curve is based on still air with natural convection around the resistor.
Measurement Note:
For these specifications, resistance measurement shall be made using Kelvin (4-wire) connections with appropriate current and sense connections to the resistor terminals.
Circuit Board Layout:
The circuit board traces connecting to the current terminals must be sized appropriately for the current flowing through the trace to avoid excessive heating of the trace. For example, an 0.008 ohm resistor operated at 2.0 watts would have 15.8 amps flowing through the circuit board traces into the current terminals.
Features
Kelvin Terminals
Available in 1 Watt and 2 Watt Versions
Non-Inductive Design
Compact Footprint
Specifications
Low Temperature Coefficient — See Table
Full Power Rating Up to 70°C — See Derating Curve
Stability: 1000 Hours at Full Rated Power at 70°C ΔR 0.2% Max.
Brand/Series
:
SR Series
Dimensions
:
(0.365 " ± 0.020 ") L x 0.090 " W x (0.370 " ± 0.015 ") H
Length, Lead
:
0.125 " ± 0.020 "
Material, Element
:
Thick Film
Package Type
:
Kelvin
Power, Rating
:
1 W
Resistance
:
0.5 Ohms
Special Features
:
Current Sense
Temperature Coefficient, Resistance
:
–50 to +100 ppm⁄°C
Termination
:
Radial
Tolerance
:
±1 %
Type
:
Current Sense
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Resistors
Caddock
Resistor; Thick Film; Res 0.5 Ohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-126; Heat Sink
Is this product relevant?
Yes
|
No
$3.28
Each
Caddock
Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Is this product relevant?
Yes
|
No
$4.13
Each
Caddock
Resistor; Thick Film; Res 0.75 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Is this product relevant?
Yes
|
No
$4.13
Each
Caddock
Resistor; Thick Film; Res 0.25 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Is this product relevant?
Yes
|
No
$4.13
Each
Panel Meter Accessories > Shunts
Simpson
Shunt; 25 A; 50 mV; 1%; 0.065 Ohms; Screw; 10-32; 5 ft. Leads
Is this product relevant?
Yes
|
No
$51.38
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Material, Element
Resistance
Power, Rating
Tolerance
Termination
Caddock
Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Thick Film
0.1 Ohms
1 W
±1 %
Radial
$4.13
Each
Caddock
Resistor; Thick Film; Res 0.01 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Thick Film
0.01 Ohms
1 W
±1 %
Radial
$4.75
Each
Caddock
Resistor; Thick Film; Res 0.05 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Thick Film
0.05 Ohms
1 W
±1 %
Radial
$4.13
Each
Caddock
Resistor; Thick Film; Res 0.04 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Thick Film
0.04 Ohms
1 W
±1 %
Radial
$2.02
Each
Caddock
Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Thick Film
1 Ohms
1 W
±1 %
Radial
$4.13
Each
Caddock
Resistor; Thick Film; Res 0.075 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Thick Film
0.075 Ohms
1 W
±1 %
Radial
$4.13
Each
Caddock
Resistor; Thick Film; Res 0.2 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Thick Film
0.2 Ohms
1 W
±1 %
Radial
$4.13
Each
Caddock
Resistor; Thick Film; Res 0.25 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Thick Film
0.25 Ohms
1 W
±1 %
Radial
$4.13
Each
Caddock
Resistor; Thick Film; Res 0.4 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Thick Film
0.4 Ohms
1 W
±1 %
Radial
$4.13
Each
Caddock
Resistor; Thick Film; Res 0.02 Ohms; Pwr-Rtg 1 W; Tol 1%; Radial; Kelvin; Curr-Sense
Thick Film
0.02 Ohms
1 W
±1 %
Radial
$4.13
Each
Show More
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.