My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
> Resistors
View More
Caddock Resistors >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Resistor; Thick Film; Res 75 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
$4.84
(Each)
Mfr Part#:
MP725-75.0-1%
Allied Stock#:
524-0055
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
697
can ship immediately.
On Order:
837
Request Lead Time
Datasheet
Catalog Page #1683
RoHS Compliant part
Pricing
Standard Pricing:
1 - 24
$4.839
25 - 99
$4.380
100 - 249
$3.783
250+
$3.468
Overview
Specs
Reviews (0)
Accessories
Similar Products
Power Rating Note:
The case temperature is used to establish the max. applied power, see Derating Curve. The case temperature measurement is made with a thermocouple contacting the bottom mounting surface of the package (center of heat dissipating surface), the device mounted on
the heat sink with thermal grease. See Mounting Note.
Without a Heat Sink
when in free air at +25°C the MP Resistors have the following power ratings: MP820 and MP821: 2.25 W; MP2060: 2.50 W.
&tab;&tab;&tab;&tab;&tab;&tab;&tab;&tab;&tab;
The Thermal Design Should Satisfy the Following Equation:
Case Temp. (Tc) + [Thermal Resistance (Rφj-c) × Power Applied (Watts)] < Tmax, considering the full operation temperature range of the application.&tab;&tab;&tab;&tab;&tab;
Mounting Note:
Mount on a smooth, clean, and flat heat sink surface with a thermal interface material such as thermal grease. The entire exposed heat dissipating mounting surface (ceramic or metal) must be in contact with the heat sink. When screw mounting use a compression washer which provides a mounting force of 150 to 300 pounds (665 to 1330 N). This will provide sufficient pressure on the package over time and through large temperature variations to maintain the maximum power dissipation capability. Maximum mounting torque to avoid package damage is 8 in.-lbs. (0.9 N-m). If a spring clip is used, a clip force of 8 to 30 pounds (35 to 130 N) is recommended to be applied to the center of the package. The clip should be round or smooth in the contact area to avoid concentrating the load on a small point of the plastic body. Another mounting option is to use a pressure bar method which can achieve a greater mounting force with greater contact area.
For additional technical information please refer to the Caddock Applications Notes for the MP Series available online at www.caddock.com. or contact Caddock Applications Engineering.
Temperature Coefficient:
ΔR taken at +150°C, ref. +25°C&tab;&tab;
0.50 ohm to 1.00 K ohm: -20 to +80 ppm/°C
0.050 ohm to 0.49 ohm: 0 to +200 ppm/°C&tab;&tab;
0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C
Soldering Note:
During surface mount soldering the soldering temperature profile must not cause the metal tab of this device to exceed 220°C.
Specifications
Thermal Resistance (Rφj-c): 5.0°C/W
Voltage Rating: 200 Vrms AC
Non-Inductive Design
DWV: 1500 Vrms AC, the Resistor Element Is Isolated from the Metal Tab and Mounting Surface
Dielectric Strength
:
1500 VAC (RMS)
Insulation Resistance
:
10000 Megohms (Min.)
Lead Pitch
:
0.200 +⁄-0.010 in.
Length
:
0.325 +⁄-0.020 in.
Length, Lead
:
0.160 +⁄-0.010 in.
Material, Element
:
Thick Film
Mounting Type
:
Surface Mount
Package Type
:
D-Pak
Power Dissipation
:
2.5 W @ 25°C
Power Rating, Test Condition
:
@ +25°C
Power, Rating
:
25 W
Resistance
:
75 Ohms
Temperature Coefficient
:
–20 to 80 ppm⁄°C
Termination
:
SMT
Thickness
:
0.110 +⁄-0.010 in.
Tolerance
:
±1 %
Voltage, Rating
:
200 VDC
Width
:
0.320 +⁄-0.010 in.
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Resistors
Caddock
Resistor; Thick Film; Res 500 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Is this product relevant?
Yes
|
No
$4.84
Each
Caddock
Resistor; Thick Film; Res 100 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Is this product relevant?
Yes
|
No
$2.48
Each
Caddock
Resistor; Thick Film; Res 50 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Is this product relevant?
Yes
|
No
$4.84
Each
Caddock
Resistor; Thick Film; Res 25 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Is this product relevant?
Yes
|
No
$4.84
Each
Caddock
Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Is this product relevant?
Yes
|
No
$5.41
Each
Caddock
Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Is this product relevant?
Yes
|
No
$5.69
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Material, Element
Resistance
Power, Rating
Tolerance
Termination
Caddock
Resistor; Thick Film; Res 0.05 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Thick Film
0.05 Ohms
25 W
±1 %
SMT
$7.76
Each
Caddock
Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Thick Film
0.1 Ohms
25 W
±1 %
SMT
$5.69
Each
Caddock
Resistor; Thick Film; Res 10 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Thick Film
10 Ohms
25 W
±1 %
SMT
$4.84
Each
Caddock
Resistor; Thick Film; Res 50 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Thick Film
50 Ohms
25 W
±1 %
SMT
$4.84
Each
Caddock
Resistor; Thick Film; Res 20 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Thick Film
20 Ohms
25 W
±1 %
SMT
$4.84
Each
Caddock
Resistor; Thick Film; Res 25 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Thick Film
25 Ohms
25 W
±1 %
SMT
$4.84
Each
Caddock
Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Thick Film
1 Ohms
25 W
±1 %
SMT
$5.41
Each
Caddock
Resistor; Thick Film; Res 0.02 Ohms; Pwr-Rtg 25 W; Tol 5%; SMT; D-Pak
Thick Film
0.02 Ohms
25 W
±5 %
SMT
$7.76
Each
Caddock
Resistor; Thick Film; Res 100 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Thick Film
100 Ohms
25 W
±1 %
SMT
$2.48
Each
Caddock
Resistor; Thick Film; Res 200 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
Thick Film
200 Ohms
25 W
±1 %
SMT
$4.84
Each
Show More
Allied Stock #:
Mfr Part #:
Description:
524-0055
MP725-75.0-1%
Resistor; Thick Film; Res 75 Ohms; Pwr-Rtg 25 W; Tol 1%; SMT; D-Pak
837
On Order:
On Order
837
Estimated Ship Date*
Pending delivery date from manufacturer
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.