Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Resistors Remove last refinement


Caddock MP9100-100-1% - Resistor; Thick Film; Res 100 Ohms; Pw


View larger image
Product Rating:
Caddock
Resistor; Thick Film; Res 100 Ohms; Pwr-Rtg 100 W; Tol 1%; Radial; TO-247; Heat Sink
$9.29 (Each)
Mfr Part#: MP9100-100-1%
Allied Stock#: 524-0032
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

75 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1682
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$9.290     
25 - 99$7.631     
100 - 249$6.677     
250+$6.475     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Temperature Coefficient:
MP915, MP916, MP925, MP930, MP850:
ΔR taken at +150°C, ref. to 25°C
0.50 ohm to 100 K, –20 to +80 ppm/°C
0.050 ohm to 0.499 ohm: 0 to +200 ppm/°C
0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C
0.010 ohm to 0.019 ohm: 0 to +500 ppm/°C

MP9100:
ΔR taken at +175°C, ref to +25°C
0.50 ohm to 100 ohm: –20 to +80 ppm/°C
0.050 ohm to 0.49 ohm: 0 to +150 ppm/°C

Measurement Note:
For these specifications, resistance measurement shall be made at a point on the leads 0.2" (5 mm) from the package.

Mounting Note:
Mount on a smooth, clean and flat heat sink surface with a thermal interface material, such as thermal grease. The entire exposed heat dissipating mounting surface (ceramic or metal) must be in contact with the heat sink. When screw mounting, use a compression washer which provides a mounting force of 150 to 300 pounds (665 to 1330 N). This will provide sufficient pressure on the package over time and through large temperature variations to maintain the maximum power dissipation capability. Maximum mounting torque to avoid package damage is 8 in.-lbs (0.9 N-m). If a spring clip is used, a clip force of 8 to 30 pounds (35 to 130 N) is recommended to be applied to the center of the package. The clip should be round or smooth in the contact area to avoid concentrating the load on a small point of the plastic body. Another mounting option is to use a pressure bar method, which can achieve a greater mounting force with greater contact area.

For additional applications information please refer to the Caddock Applications Notes for the MP Series available online at www.caddock.com or contact Caddock Applications Engineering.


Features
  • Non-Inductive Design, Ideal for Power Switching Circuits, Snubbers, RF Applications:
    50 Ohm Performance Up to 500 MHz&tab;&tab;&tab;&tab;&tab;
  • Values as Low as 0.010 Ohm Ideal for Current Sensing in Power Supplies, Motor Controls, and Battery Circuits&tab;
  • Resistor Element Electrically Isolated from the Heat Dissipating Mounting Surface (1500 Volts rms AC)&tab;
  • 1% Tolerance for Most Values&tab;&tab;&tab;&tab;&tab;&tab;&tab;&tab;&tab;

  • Brand/Series:Kool-Pak®
    Lead Pitch:0.400 in. +⁄- 0.010 in.
    Length, Lead:0.570 in. +⁄- 0.050 in.
    Material, Element:Thick Film
    Package Type:TO-247
    Power, Rating:100 W
    Resistance:100 Ohms
    Resistance, Thermal, Junction to Case:1.50 °C⁄W
    Special Features:Heat Sink
    Temperature Coefficient:-20 to +80 ppm⁄°C
    Temperature, Operating, Maximum:175 °C
    Temperature, Operating, Minimum:-55 °C
    Termination:Radial
    Thickness:0.195 in. +⁄- 0.010 in.
    Tolerance:±1 %
    Width:0.620 in. +⁄- 0.010 in.
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Resistors


    Circular Connectors > Circular Connectors


    Female / Female Hex > Aluminum


    Heatsinks > TO-220


    Operational > Power


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type