My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Switches, Relays, & Control
> Relays
View More
Artisan Controls Relays >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Relay; SSR; Timing; Interval; Cur-Rtg 10 mA-1 A; Ctrl-V 120AC; Quick Connect
$34.02
(Each)
Mfr Part#:
4300A-8-1
Allied Stock#:
519-4311
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
37
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1213
RoHS Compliant part
Pricing
Standard Pricing:
1 - 14
$34.020
15 - 24
$32.080
25 - 49
$30.910
50 - 99
$28.320
100+
$26.300
Overview
Specs
Reviews (0)
Accessories
Similar Products
Model 4300 is an interval timer that permits operating voltage to be applied to a load circuit 1 ampere for a preset timing period. The load will operate only once for each application of power for the preset time and then turn off. Should the power be removed during the timing period the load would turn off and the timing period reset to the start of another cycle. In order for the load circuit to see the full interval of operating voltage, the input voltage must be present for a duration that exceeds the preset timing interval. Other voltages and times available from factory.
Digital Timing Circuitry
1 Ampere Output
Fixed and Adjustable Time
UL Recognized
Transient Protected
Encapsulated Circuitry
Brand/Series
:
4300 Series
Current, Rating
:
10 mA-1 A
Function
:
Timing
Relay Type
:
Solid State
Repeatability
:
±1%
Standards
:
cULus, UL
Temperature, Operating, Maximum
:
85 °C
Temperature, Operating, Minimum
:
-20 °C
Termination
:
Quick Connect
Timer Type
:
Interval
Timing Range
:
0.1 to 30 sec.
Voltage, Control
:
120 VAC
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Circular Accessories > CPC Accessories
Tyco Electronics
Clamp, Cable; CPC Connectors; 13; 0.453 in. (Max.); 3/4 - 20 UNEF-2B
Is this product relevant?
Yes
|
No
$4.04
Each
Tyco Electronics
CPC Right Angle Cable Clamp Kit, Shell Size 13, with Cover, RoHS Compliant
Is this product relevant?
Yes
|
No
$7.37
Each
Circular Connectors > Circular Connectors
Tyco Electronics
Connector, CPC; 9; Receptacle; Wire; 17; All Plastic; 15/16 in. - 20 UNEF-2A
Is this product relevant?
Yes
|
No
$4.54
Each
Conxall
Connector; #20; Solder Cup; 3; Socket; Gold over Nickel; -55 to ? degC; 600 V
Is this product relevant?
Yes
|
No
$4.67
Each
Conxall
Connector; #20; Solder Cup; 2; Socket; Gold over Nickel; -55 to ? degC; 600 V
Is this product relevant?
Yes
|
No
$3.69
Each
Conxall
Connector; #2; Solder Cup; 3; Pin; Gold over Nickel (Standard); -55 to ? degC
Is this product relevant?
Yes
|
No
$5.35
Each
Conxall
Connector; #2; Solder Cup; 2; Socket; Gold over Nickel (Standard); 600 V; Nylon
Is this product relevant?
Yes
|
No
$5.49
Each
Conxall
Connector; #2; Solder Cup; 2; Pin; Gold over Nickel (Standard); -55 to ? degC
Is this product relevant?
Yes
|
No
$4.50
Each
Circular Contacts > CPC Contacts
Tyco Electronics
Contact; Socket; 16; Brass; Signal; Gold (30) over Nickel (50); 18-16 AWG
Is this product relevant?
Yes
|
No
$0.76
Each
Terminal Blocks and Strips > Terminal Strip Connectors
Molex
Dbl Row Terminal Strp, Series 76000, 20 amp, High barrier, Clsd bk, 8 position
Is this product relevant?
Yes
|
No
$2.61
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Relay Type
Function
Timer Type
Current, Rating
Voltage, Control
Artisan Controls
Relay; SSR; Timing; Interval; Cur-Rtg 10 mA-1 A; Ctrl-V 24DC; Quick Connect; cULus, UL
Solid State
Timing
Interval
10 mA-1 A
24 VDC
$34.02
Each
Artisan Controls
Relay; SSR; Timing; Interval; Cur-Rtg 10 mA-1 A; Ctrl-V 120AC; Quick Connect
Solid State
Timing
Interval
10 mA-1 A
120 VAC
$34.02
Each
Artisan Controls
Relay; SSR; Timing; Interval; Cur-Rtg 10 mA-1 A; Ctrl-V 120AC; Quick Connect
Solid State
Timing
Interval
10 mA-1 A
120 VAC
$34.02
Each
Artisan Controls
Relay; SSR; Timing; Interval; Cur-Rtg 10 mA-1 A; Ctrl-V 24DC; Quick Connect; cULus, UL
Solid State
Timing
Interval
10 mA-1 A
24 VDC
$33.68
Each
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.