Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


Artisan Controls 438USA - Relay; SSR; Timing; On Delay; Cur-Rtg


View larger image
Product Rating:
4 out of 5 4 out of 5
Artisan Timer
I bought one of these modules used at a ham fest. I’ve used it with enthusiasm since! Once for an intermittent air mover, once for a similar heater applic...
Read more of this review > >
Artisan Controls
Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
$35.87 (Each)
Mfr Part#: 438USA
Allied Stock#: 519-2000
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1237 can ship immediately.
On Order: 4000

Request Lead Time
Datasheet
Catalog Page #1214
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$35.870     
15 - 24$35.740     
25 - 49$35.180     
50 - 99$34.150     
100+$33.330     



OverviewSpecsReviews (1)AccessoriesSimilar Products


All models are available in voltage ranges from 24 to 240 Volts. They differ only in timing ranges and how the times are set. There is no need to observe polarity with any of this series. Ten volt maximum drop across. 438USAI and 438USAI-2. The timing period is set by connecting a resistor across the center two terminals. A jumper across the timing terminal produces a one second delay, add 10K per second to increase time. 438USA, 438USAI, 438USA-INT, 438USA-PIN, 438USAF. All timing is set by the binary coded DIP switch, which has ten programmable switches enabling the time to be easily set over the entire timing range. 438UP. Timing is controlled by a sealed potentiometer.

  • Artisan's Universal Series of Time Capsules Are Now Available in Three Different Timing Modes: Delay On Make

  • Contact Configuration:Normally Open
    Current, Rating:10 mA-1 A
    Function:Timing
    Relay Type:Solid State
    Standards:cULus, UL
    Temperature, Operating, Maximum:+85 °C
    Temperature, Operating, Minimum:-20 °C
    Termination:Faston
    Timer Type:On Delay
    Timing Range:1 to 1024 sec.
    Voltage, Control:288 VAC⁄VDC
    5
    0% Total Reviews: 1 4 out of 5
    4
    100%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Artisan Timer Review Rating: 4
    Reviewed By: john on 6/30/2007 11:12:52 AM
    Tech Level: Expert knowledge - Ownership: More than 1 year
    Pros: I bought one of these modules used at a ham fest. I’ve used it with enthusiasm since! Once for an intermittent air mover, once for a similar heater application and for a signal lamp(s) flasher. I’ve also recommended this product to production engineers over the years - it’s inexpensive, very flexible and simple to program and look at the wide voltage range - from low 24VDC to 240VAC. All you need is a voltage and an application and you’re good to go! Good module, great price.
    Cons: If I was to redesign this product, Id add 12VDC low end capability and raise the current rating to say, 5 Amps. Id also drop the low end time period to parts of a second; after all, it can chop at a 60 Hz rate with the proper circuitry.
    Other thoughts: none; good product.
    7 out of 8 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Accessories > Fan Filter, Filter Kits and Screens

    $7.95
    Each



    Circular Accessories > CPC Accessories


    Circular Connectors > Circular Connectors


    Connectors, Wire & Cable > Cable Assemblies

    $1.58
    Each



    Fans & Blowers > Fan


    Power Products > Circuit Breaker


    Power Products > Transformer


    Switches, Relays, & Control > Switches


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Relay Type Function Timer Type Current, Rating Voltage, Control
    Artisan Controls
    Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
    Solid State Timing On Delay 10 mA-1 A 288 VAC⁄VDC $31.34
    Each
    Artisan Controls
    Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 100-288AC/DC; Faston
    Solid State Timing On Delay 10 mA-1 A 288 VAC⁄VDC $29.13
    Each
    Artisan Controls
    Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
    Solid State Timing On Delay 10 mA-1 A 288 VAC⁄VDC $32.69
    Each
    Artisan Controls
    Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
    Solid State Timing On Delay 10 mA-1 A 288 VAC⁄VDC $28.85
    Each
    Artisan Controls
    Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 18-50AC/DC; Faston; cULus, UL
    Solid State Timing On Delay 10 mA-1 A 50 VAC⁄VDC $29.13
    Each