Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


Artisan Controls 4970-2 - Relay; SSR; Timing; Interval; SPDT; Cu


View larger image
Product Rating:
Artisan Controls
Relay; SSR; Timing; Interval; SPDT; Cur-Rtg 20, 6A; Ctrl-V 115AC; Bracket Mnt
$161.58 (Each)
Mfr Part#: 4970-2
Allied Stock#: 519-1276
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

25 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1214
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 5$161.580     
6 - 14$157.940     
15 - 24$153.170     
25 - 49$148.630     
50+$145.117     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Series 4970/4972/EPC-13025S Controllers are high quality microcontroller-based countdown interval timers with digital display of time, the 4970 offering SPDT, 4972 offers SPST power contacts — Rated for 20 amperes. The 13025S offers SPNO 12 amp contacts. The 4970/EPC-13025S are available in 12 VDC, 230 VAC.

Type 4972/EPC-13025S features a customer supplied remote switch to control the start/stop and reset functions. The 4972's switch can be located up to 36 inches and the EPC-13025S can be located up to 100 ft. The 4970 and EPC-13025 are UL/cUL approved.

  • Bright 0.50 High LED Displays
  • Adjustable Time Base
  • 20 Ampere Output
  • Micro Computer Controlled
  • Sealed Tactile Front Panel
  • Audible Alarm: End of Cycle
  • Voltages: 12 VDC, 115 VAC and 230 VAC
  • Front Panel Size: 2.875 Square
  • Mounting: 25⁄8 Square Opening
  • 4970-1 and 4970-2 Have Audible Alarm End of Cycle

  • Contact Form:SPDT
    Current, Rating:20, 6 A
    Function:Timing
    Mounting Type:Bracket
    Relay Type:Solid State
    Standards:cULus, UL
    Temperature, Operating, Maximum:70 °C
    Temperature, Operating, Minimum:0 °C
    Termination:Quick Connect
    Timer Type:Interval
    Timing Range:0001 to 9999 sec.
    Voltage, Control:115 VAC
    Voltage, Rating:125, 240, 277⁄30 VAC⁄VDC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Connectors, Wire & Cable > Cable Assemblies


    Fans & Blowers > Fan


    Liquid Tight Cable Glands > Non-Metallic Mounting Nuts


    Liquid Tight Cable Glands > Non-Metallic Straight Glands


    Power Products > Power Strip

    Wiremold
    Power Strip, 6 foot cord, 9 outlets


    Is this product relevant? Yes | No
    $33.70
    Each



    Switches, Relays, & Control > Relays


    Switches, Relays, & Control > Switches


    Tooling > Mini-Fit, Jr. Power Tooling

    Molex
    Extraction tool for Mini-Fit Jr.


    Is this product relevant? Yes | No
    $18.20
    Each



    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type