My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Switches, Relays, & Control
> Relays
View More
Artisan Controls Relays >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 100-288AC/DC; Faston
$29.13
(Each)
Mfr Part#:
438USA-3
Allied Stock#:
519-1004
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
24
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1214
RoHS Compliant part
Pricing
Standard Pricing:
1 - 14
$29.130
15 - 24
$28.170
25 - 49
$27.290
50 - 99
$26.480
100+
$25.442
Overview
Specs
Reviews (0)
Accessories
Similar Products
All models are available in voltage ranges from 24 to 240 Volts. They differ only in timing ranges and how the times are set. There is no need to observe polarity with any of this series. Ten volt maximum drop across.
438USAI and 438USAI-2.
The timing period is set by connecting a resistor across the center two terminals. A jumper across the timing terminal produces a one second delay, add 10K per second to increase time.
438USA, 438USAI, 438USA-INT, 438USA-PIN, 438USAF.
All timing is set by the binary coded DIP switch, which has ten programmable switches enabling the time to be easily set over the entire timing range.
438UP.
Timing is controlled by a sealed potentiometer.
Artisan's Universal Series of Time Capsules Are Now Available in Three Different Timing Modes: Delay On Make
Contact Configuration
:
Normally Open
Current, Rating
:
10 mA-1 A
Function
:
Timing
Relay Type
:
Solid State
Standards
:
cULus, UL
Temperature, Operating, Maximum
:
+85 °C
Temperature, Operating, Minimum
:
-20 °C
Termination
:
Faston
Timer Type
:
On Delay
Timing Range
:
0.1 to 102.4 sec.
Voltage, Control
:
288 VAC⁄VDC
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Electronic Enclosures > Cast Aluminum
Bud Industries
Enclosure; Diecast Aluminum; Natural Finish; 3.62L x 1.50W x 1.21H in
Is this product relevant?
Yes
|
No
$6.90
Each
Male / Female Hex > Brass
Keystone Electronics
Standoff; M/F; Brass Nickel Plate; 6-32; 0.25" Hex; Length 0.25"; TL-Ext 0.25"
Is this product relevant?
Yes
|
No
$0.45
Each
Keystone Electronics
Standoff; M/F; Brass Nickel Plate; 6-32; 0.25" Hex; Length 0.375"; TL-Ext 0.25"
Is this product relevant?
Yes
|
No
$0.40
Each
Power Products > Circuit Breaker
Eaton / Heinemann
Circuit Breaker; Therm/Mag; Push; Cur-Rtg 1A; Panel; 1 Pole; Vol-Rtg 250/50VAC/VDC
Is this product relevant?
Yes
|
No
$6.66
Each
Relay Accessories > Sockets
Omron Electronic Components
Accessory, Relay; Socket; 4; Track; LY 4 pole relay; General Purpose
Is this product relevant?
Yes
|
No
$5.95
Each
Switches, Relays, & Control > Sensors
Selco
Thermostat; Disc; 125/250 VAC; 15/10 A; 0.187 in. Quick Connect Terminal; 0 deg
Is this product relevant?
Yes
|
No
$12.76
Each
Selco
Thermostat; Disc; 125/250 VAC; 15/10 A; Solder Tab; 1500 VAC per 1 Minute; 0 de
Is this product relevant?
Yes
|
No
$8.42
Each
Terminal Blocks and Strips > Terminal Strip Connectors
Cinch
connector, barrier terminal block, double row, 8 terminals, rated 15 amp, 250 volts
Is this product relevant?
Yes
|
No
$3.07
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Relay Type
Function
Timer Type
Current, Rating
Voltage, Control
Artisan Controls
Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
Solid State
Timing
On Delay
10 mA-1 A
288 VAC⁄VDC
$35.87
Each
Artisan Controls
Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
Solid State
Timing
On Delay
10 mA-1 A
288 VAC⁄VDC
$31.34
Each
Artisan Controls
Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
Solid State
Timing
On Delay
10 mA-1 A
288 VAC⁄VDC
$32.69
Each
Artisan Controls
Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
Solid State
Timing
On Delay
10 mA-1 A
288 VAC⁄VDC
$28.85
Each
Artisan Controls
Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 18-50AC/DC; Faston; cULus, UL
Solid State
Timing
On Delay
10 mA-1 A
50 VAC⁄VDC
$29.13
Each
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.