Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


Artisan Controls 438U - Relay; SSR; Timing; On Delay; Cur-Rtg


View larger image
Product Rating:
Artisan Controls
Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
$31.34 (Each)
Mfr Part#: 438U
Allied Stock#: 519-1000
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

430 can ship immediately.
On Order: 500

Request Lead Time
Datasheet
Catalog Page #1214
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$31.340     
15 - 24$30.040     
25 - 49$29.150     
50 - 99$28.280     
100+$27.593     



OverviewSpecsReviews (0)AccessoriesSimilar Products


All models are available in voltage ranges from 24 to 240 Volts. They differ only in timing ranges and how the times are set. There is no need to observe polarity with any of this series. Ten volt maximum drop across. 438USAI and 438USAI-2. The timing period is set by connecting a resistor across the center two terminals. A jumper across the timing terminal produces a one second delay, add 10K per second to increase time. 438USA, 438USAI, 438USA-INT, 438USA-PIN, 438USAF. All timing is set by the binary coded DIP switch, which has ten programmable switches enabling the time to be easily set over the entire timing range. 438UP. Timing is controlled by a sealed potentiometer.

  • Artisan's Universal Series of Time Capsules Are Now Available in Three Different Timing Modes: Delay On Make

  • Contact Configuration:Normally Open
    Current, Rating:10 mA-1 A
    Function:Timing
    Relay Type:Solid State
    Standards:cULus, UL
    Temperature, Operating, Maximum:+85 °C
    Temperature, Operating, Minimum:-20 °C
    Termination:Faston
    Timer Type:On Delay
    Timing Range:1 to 1000 sec.
    Voltage, Control:288 VAC⁄VDC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Accessories > Fan Guard


    Connectors, Wire & Cable > Cable Assemblies


    Electrical Connectors > Connectors


    Power Products > Transformer


    Switch Accessories > Contact Blocks


    Switches, Relays, & Control > Sensors


    Switches, Relays, & Control > Switches


    Terminal Blocks and Strips > Terminal Strip Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Relay Type Function Timer Type Current, Rating Voltage, Control
    Artisan Controls
    Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
    Solid State Timing On Delay 10 mA-1 A 288 VAC⁄VDC $35.87
    Each
    Artisan Controls
    Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 100-288AC/DC; Faston
    Solid State Timing On Delay 10 mA-1 A 288 VAC⁄VDC $29.13
    Each
    Artisan Controls
    Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
    Solid State Timing On Delay 10 mA-1 A 288 VAC⁄VDC $32.69
    Each
    Artisan Controls
    Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
    Solid State Timing On Delay 10 mA-1 A 288 VAC⁄VDC $28.85
    Each
    Artisan Controls
    Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 18-50AC/DC; Faston; cULus, UL
    Solid State Timing On Delay 10 mA-1 A 50 VAC⁄VDC $29.13
    Each