Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Rectangular Connectors and Interconnection Systems  > Contacts  > Mate-N-Lok Contacts Remove last refinement


Tyco Electronics 350550-1 - PRE-TINNED BRASS,  UNIVERSAL SOCKET;


View larger image
Product Rating:
Tyco Electronics
PRE-TINNED BRASS, UNIVERSAL SOCKET; 20-14AWG
$0.10 (Each)
Mfr Part#: 350550-1
Allied Stock#: 512-4285
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

63396 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #263
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$0.100     
50 - 99$0.090     
100 - 499$0.080     
500 - 999$0.070     
1000+$0.061     



OverviewSpecsReviews (0)AccessoriesSimilar Products




Agency Approvals:CSA, UL, VDE
Angle:Straight
Brand/Series:MATE-N-LOK™
Contact Plating:Pre-Tin
Current, Rating:19 A
Diameter, Insulation:0.13 "
Length, Overall:0.79 "
Material, Contact:Brass
Primary Type:Interconnect System
Termination:Crimp Snap-In
Type:Socket
Voltage, Rating:600 V
Wire, AWG:20-14
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Contacts > Mate-N-Lok Contacts

$0.13
Each



Interconnection Systems > Mate-N-Lock Universal


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type