Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > D-Sub Connectors  > D-Sub Accessories / Hardware  > Hoods (Backshells) Remove last refinement


Emerson Network Power 40-9709H - Hood;  D-Sub;  Gray;  Plastic;  Steel;


View larger image
Product Rating:
4 out of 5 4 out of 5
Great DB9 hood
Very inexpensive hood for D-Sub. Works great and the material seems to be fine.
Read more of this review > >
Emerson Network Power
Hood; D-Sub; Gray; Plastic; Steel; UL 94 VO; RoHS Compliant
$0.50 (Each)
Mfr Part#: 40-9709H
Allied Stock#: 510-2400
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

3879 can ship immediately.
On Order: 1868

Request Lead Time
Datasheet
Catalog Page #200
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$0.500     
50 - 99$0.460     
100 - 249$0.410     
250 - 499$0.370     
500+$0.333     



OverviewSpecsReviews (2)AccessoriesSimilar Products
b> DB9 Standard Plastic Hood
  • Plastic, gray
  • UL 94 VO
  • For Cables up to 1/4 inch dia.
  • For Connector Type 9 Pin D-SUB Connector


  • Includes Hardware

  • Cable Clamp Type:D-Sub
    Color:Gray
    Flammability:UL 94 VO
    Material, Cable Clamp:Plastic
    Material, Screw:Steel
    Standards:RoHS Compliant
    5
    50% Total Reviews: 2 4 out of 5
    4
    50%    
    3
    0%    
    2
    0%   Read all 2 reviews
    Write a review
    1
    0%  
    Great DB9 hood Review Rating: 5
    Reviewed By: Eric on 10/30/2007 10:13:31 AM
    Tech Level: Average - Ownership: 1 day to 1 week
    Pros: Very inexpensive hood for D-Sub. Works great and the material seems to be fine.
    Cons: None that I can find as of yet.
    Other thoughts:
    3 out of 3 people found this review helpful. Did you?  
    Hoods for the boyz Review Rating: 4
    Reviewed By: Jeff on 3/1/2007 2:56:08 PM
    Tech Level: Expert knowledge - Ownership: More than 1 year
    Pros: This is an inexpensive hood for a DB9 connector, and consists of two grey hood halves, cable clamp, hardware to hold the hood halves together, and hardware to affix the completed connector to its mating receptacle. The plastic parts are well formed and fit together cleanly; there is little flash from the molding process. The cable clamp is a two-piece metal assembly; for smaller cable, one half of the clamp may be reversed for an improved grip. I have installed literally hundreds of these hoods, and the manufacturer has an unusually high degree of accuracy for getting all of the parts into every bag -- commendable especially considering how small some of the hardware is. For less than 50 cents, this is an outstanding investment in the life of your DB9 connector.
    Cons: The standard grey might not harmonize well with your rooms color scheme.
    Other thoughts:
    15 out of 15 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    D-Sub Accessories / Hardware > Hoods (Backshells)


    D-Sub Connectors > D-Sub Connectors

    Emerson Network Power
    D-Sub Plug; 15; Male


    Is this product relevant? Yes | No
    $1.04
    Each



    D-Sub Connectors > D-Sub Contacts

    $6.12
    Each



    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type