Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Optoelectronics  > Light Emitting Diode (LED)  > Thru-Hole Remove last refinement


AND / Purdy Electronics AND124G - LED,  Lamp;  Green;  20 mcd (Typ.);  3


View larger image
Product Rating:
AND / Purdy Electronics
LED, Lamp; Green; 20 mcd (Typ.); 3.1 + 0.2 mm; T-1; 25 mA; 2.1 V (Typ.); 5 V
$0.19 (Each)
Mfr Part#: AND124G
Allied Stock#: 505-2115
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

2335 can ship immediately.
On Order: 4000

Request Lead Time
Datasheet
Catalog Page #1510
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.190     
25 - 99$0.170     
100 - 249$0.150     
250 - 499$0.140     
500+$0.131     



OverviewSpecsReviews (0)AccessoriesSimilar Products

These lamps have luminous intensity ranging from 1 to 50 mcd. Packaging includes lamps in 3 and 5 mm sizes. Features : All plastic mold type, milky diffused lens; low drive current of 10 to 15mA and fast response time, capable of pulse operation.

This standard bright LED lamp needs low power.

Color:Green
Current, Forward:25 mA
Diameter:3.1 ± 0.2 mm
Luminous Intensity:20 mcd (Typ.)
Package Type:T-1
Power Dissipation:105 mW
Technology:GaP
Temperature, Operating, Maximum:+85 °C
Temperature, Operating, Minimum:-40 °C
Temperature, Soldering:+260 °C
Viewing Angle:60 °
Voltage, Forward:2.1 V (Typ.)
Voltage, Reverse:5 V
Wavelength, Peak:565 nm (Typ.)
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Amplifier > NPN-Si (NPN Silicon)


IC Sockets, Plugs and Adapters > IC Connectors


Light Emitting Diode (LED) > Surface Mount

AND / Purdy Electronics
LED, T-1-3/4, White


Is this product relevant? Yes | No
$0.92
Each



Light Emitting Diode (LED) > Thru-Hole


Memory > Serial EEPROMs

$0.36
Each



* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type