My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
>
Optoelectronics
>
Light Emitting Diode (LED)
> Thru-Hole
View More
AND / Purdy Electronics Optoelectronics >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Lamp, Standard PCB LED; Green; 50mcd; 5mm; T-1-3/4; 2.1V; 565nm; 30deg; GaP; Dome; 5V; -55d
$0.17
(Each)
Mfr Part#:
AND113G
Allied Stock#:
505-2101
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
778
can ship immediately.
On Order:
1000
Request Lead Time
Datasheet
Catalog Page #1510
RoHS Compliant part
Pricing
Standard Pricing:
1 - 24
$0.170
25 - 99
$0.150
100 - 249
$0.130
250 - 499
$0.120
500+
$0.111
Overview
Specs
Reviews (0)
Accessories
Similar Products
These lamps have luminous intensity ranging from 1 to 50 mcd. Packaging includes lamps in 3 and 5 mm sizes.
Features
: All plastic mold type, milky diffused lens; low drive current of 10 to 15mA and fast response time, capable of pulse operation.
GaP green standard LED with T-1-3⁄4 package.
Application
:
For backlighting in dashboards and switches, indicator and backlighting in telephone and fax, indicator and backlight for audio and video equipment, indicator and backlight for battery driven equipment, small indicator for outdoor applications, indicator
Color
:
Green
Diameter
:
5 mm
Luminous Intensity
:
50 mcd (Typ.)
Package Type
:
T-1-3⁄4
Standards
:
UL Listed
Technology
:
GaP
Temperature, Operating, Maximum
:
100 °C
Temperature, Operating, Minimum
:
-55 °C
Temperature, Soldering
:
260 °C
Viewing Angle
:
30 ° (Typ.)
Voltage, Forward
:
2.1 V (Typ.)
Voltage, Reverse
:
5 V
Wavelength, Peak
:
565 nm (Typ.)
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Capacitors
AVX
Capacitor, Tantalum; 10uF; TAP Series; Radial; Case D; +/-10%; 16V; 20VDC; 3.2 Ohms ESR
Is this product relevant?
Yes
|
No
$0.53
Each
IC Sockets, Plugs and Adapters > IC Connectors
Mill-Max
Socket, DIP; Open; 14 Pos.; 0.100In.cen.; Solder; 0.3In.; 30muIn. Gold over 50muIn. Ni
Is this product relevant?
Yes
|
No
$1.02
Each
Mill-Max
Socket, DIP; 8Pins; Low Profile; Open; Solder Tail; 0.3In.; Beryllium Copper; Tin/Lead
Is this product relevant?
Yes
|
No
$0.47
Each
Light Emitting Diode (LED) > Thru-Hole
Avago Technologies
LED; Yellow; 125 mcd (Typ.) @ 20 mA; 0.200 /0.180 in.; T-1 3/4; 20 mA; 5 V
Is this product relevant?
Yes
|
No
$0.28
Each
Avago Technologies
Indicator, Thru Hole LED; Red; 5mm; T-1-3/4; 20mA If; 1.8V Vf; 65deg; 635nm; AIGaAs
Is this product relevant?
Yes
|
No
$0.19
Each
AND / Purdy Electronics
LED; Yellow; 50 mcd (Typ.); 5.8 mm + 0.2 mm; T-1 3/4; 30 mA; 2.1 V (Typ.); 5 V
Is this product relevant?
Yes
|
No
$0.19
Each
AND / Purdy Electronics
Lamp, LED; Red; 18mcd; 5mmDia.; T-1-3/4; 25mA; 30deg; Clear Dome; 100mW; -40degC; +260degC
Is this product relevant?
Yes
|
No
$0.15
Each
Terminal Blocks and Strips > Terminal Block Connectors
Altech Corp.
Plug, Terminal Block; 28 to 16 AWG; 7; Horizontal; 8 A; 300 V; Screw Cage
Is this product relevant?
Yes
|
No
$4.67
Each
Altech Corp.
Terminal Block, PCB, Mini Plug, 8A/300V, 28-16AWG, 10 Pole
Is this product relevant?
Yes
|
No
$6.68
Each
Terminal Blocks and Strips > Terminal Block Headers
Altech Corp.
Header; 10; 8 A; 125/300 V; 0.150 in.; 1.55 in.; Polyamide 6.6
Is this product relevant?
Yes
|
No
$2.44
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
AND / Purdy Electronics
LED, Lamp; Green; 20 mcd (Typ.); 3.1 + 0.2 mm; T-1; 25 mA; 2.1 V (Typ.); 5 V
$0.19
Each
AND / Purdy Electronics
Lamp, LED; Red; 12mcd; 3.1mmDia.; T-1; 25mA; 2V; 700nm; 50deg; Dome; 5V; 120mW; -40degC; +260
$0.15
Each
AND / Purdy Electronics
Indicator, LED; Red; 3mcd; 3.8mmDia.; T-1; 25mA If; 700nm; Diffused, Dome; 5V Vr; -40degC
$0.15
Each
AND / Purdy Electronics
Indicator, LED; Green; 18mcd; 5mmDia.; T-1-3/4; 60deg; 565nm; 25mA; 2.1V Vf; 5V Vr; 105m
$0.15
Each
AND / Purdy Electronics
Lamp, LED; Red; 18mcd; 5mmDia.; T-1-3/4; 25mA; 30deg; Clear Dome; 100mW; -40degC; +260degC
$0.15
Each
AND / Purdy Electronics
Indicator, LED; Yellow; 20mcd; 3.1mm; T-1; 30mA; 2.1V; 60deg; 590nm; GaAsP; Dome; 5V; 105mW
$0.19
Each
AND / Purdy Electronics
Indicator, LED; Red; 5mcd; 5.8mmDia.; T-1-3/4; 25mA If; 2V Vf; 60deg; 700nm; GaP; 5V Vr
$0.15
Each
AND / Purdy Electronics
Indicator, LED; Red; 50mcd; 5.8mmDia.; T-1-3/4; 30mA If; 625nm; Diffused, Dome; 5V Vr
$0.15
Each
AND / Purdy Electronics
Lamp, PCB LED; Standard Bright; Red/Green; 12mcd; 5mm; T-1-3/4; 25mA; 2.1V; Diffused
$0.45
Each
AND / Purdy Electronics
Indicator, LED; Red/Green; 14mcd; 4.1mmDia.; T-1; 30mA If; 2/2.1V Vf; 565nm
$0.49
Each
Show More
Allied Stock #:
Mfr Part #:
Description:
505-2101
AND113G
Lamp, Standard PCB LED; Green; 50mcd; 5mm; T-1-3/4; 2.1V; 565nm; 30deg; GaP; Dome; 5V; -55d
1000
On Order:
On Order
1000
Estimated Ship Date*
Pending delivery date from manufacturer
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.